Part Details for 1.0SMB20CA/TR7 by YAGEO Corporation
Overview of 1.0SMB20CA/TR7 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1.0SMB20CA/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-1.0SMB20CA/TR7TR-ND
|
DigiKey | TVS DO-214AA 17.1V 27.7V Min Qty: 500 Lead time: 31 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0549 / $0.1063 | Buy Now |
DISTI #
1.0SMB20CA/TR7
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 17.1V 1kW 2-Pin DO-214AA T/R - Tape and Reel (Alt: 1.0SMB20CA/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-1.0SMB20CA/TR7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.0SMB DO-214AA 17.1V 27.7V RoHS: Compliant | 0 |
|
$0.0530 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0418 | Buy Now |
DISTI #
1.0SMB20CA/TR7
|
TTI | ESD Protection Diodes / TVS Diodes 1.0SMB DO-214AA 17.1V 27.7V RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.0440 / $0.0450 | Buy Now |
DISTI #
1.0SMB20CA/TR7
|
Avnet Abacus | (Alt: 1.0SMB20CA/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | DIODE TVS 1000W 17.1V DO214AA (SMB) SMT | 0 |
|
$0.0773 / $0.0943 | RFQ |
Part Details for 1.0SMB20CA/TR7
1.0SMB20CA/TR7 CAD Models
1.0SMB20CA/TR7 Part Data Attributes
|
1.0SMB20CA/TR7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
1.0SMB20CA/TR7
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 21 V | |
Breakdown Voltage-Min | 19 V | |
Breakdown Voltage-Nom | 20 V | |
Clamping Voltage-Max | 27.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | IEC-61000-4-2; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 17.1 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 17.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |