Part Details for 1.0SMB22CA/TR7 by YAGEO Corporation
Overview of 1.0SMB22CA/TR7 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.0SMB22CA/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-1.0SMB22CA/TR7TR-ND
|
DigiKey | TVS DO-214AA 18.8V 30.6V Min Qty: 500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0528 / $0.1260 | Buy Now |
DISTI #
1.0SMB22CA/TR7
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 18.8V 1kW 2-Pin DO-214AA T/R - Tape and Reel (Alt: 1.0SMB22CA/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-1.0SMB22CA/TR7
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1.0SMB DO-214AA 18.8V 30.6V RoHS: Compliant | 0 |
|
$0.0540 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.0418 | Buy Now |
DISTI #
1.0SMB22CA/TR7
|
TTI | ESD Suppressors / TVS Diodes 1.0SMB DO-214AA 18.8V 30.6V RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 20000 In Stock |
|
$0.0550 | Buy Now |
DISTI #
1.0SMB22CA/TR7
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 18.8V 1kW 2-Pin DO-214AA T/R - Tape and Reel (Alt: 1.0SMB22CA/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
Ozdisan Elektronik | DIODE TVS 1000W 18.8V DO214AA (SMB) SMT | 0 |
|
$0.0751 / $0.0916 | RFQ |
Part Details for 1.0SMB22CA/TR7
1.0SMB22CA/TR7 CAD Models
1.0SMB22CA/TR7 Part Data Attributes:
|
1.0SMB22CA/TR7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
1.0SMB22CA/TR7
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 23.1 V | |
Breakdown Voltage-Min | 20.9 V | |
Breakdown Voltage-Nom | 22 V | |
Clamping Voltage-Max | 30.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | IEC-61000-4-2; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 18.8 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 18.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |