Part Details for 1.209.5000.50 by HUMMEL AG
Results Overview of 1.209.5000.50 by HUMMEL AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.209.5000.50 Information
1.209.5000.50 by HUMMEL AG is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 50003-1072ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 72 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
| 50000-5033ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 33 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
| 50009-5108ALF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 108 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 1.209.5000.50
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87051896
|
Verical | 1.209.5000.50 Min Qty: 4 Package Multiple: 1 | Americas - 4 |
|
$20.3143 | Buy Now |
|
DISTI #
HUMMEL-1209500050
|
TME | Cable gland, M50, 1.5, IP54, polyamide, light grey, UL94V-0, HSK-K Min Qty: 1 | 4 |
|
$13.0600 / $16.4700 | Buy Now |