1.5KE100CAT
Description: Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon,

Overview of 1.5KE100CAT by Crydom Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1.5KE100CAT by Crydom Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5KE100CAT by Crydom Inc

1.5KE100CAT
Crydom Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CRYDOM INC
Package Description
O-PALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
105 V
Breakdown Voltage-Min
95 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1.5KE100CAT
    Crydom Inc
    Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon,
    VS

Alternate Parts for 1.5KE100CAT

This table gives cross-reference parts and alternative options found for 1.5KE100CAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE100CAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N6295CAMP Trans Voltage Suppressor Diode, 1500W, 81V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Fagor Electrónica 1.5KE100CAT vs 1N6295CAMP
1.5CE100CABKLEADFREE Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201, Central Semiconductor Corp 1.5KE100CAT vs 1.5CE100CABKLEADFREE
1.5KE100CA Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation 1.5KE100CAT vs 1.5KE100CA
1.5KE100CARL Transil 1500 W STMicroelectronics 1.5KE100CAT vs 1.5KE100CARL
1.5KE100CA-T3 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1.5KE100CAT vs 1.5KE100CA-T3
1.5KE100CA-TP Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE100CAT vs 1.5KE100CA-TP
1N6295CA DIODE TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,86V V(RWM),DO-204AR, Transient Suppressor onsemi 1.5KE100CAT vs 1N6295CA
1.5KE100CT Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, Crydom Inc 1.5KE100CAT vs 1.5KE100CT
1.5CE100CA Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, DO-201, 2 PIN Central Semiconductor Corp 1.5KE100CAT vs 1.5CE100CA
1N6295CA-BP Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE100CAT vs 1N6295CA-BP
Part Number Description Manufacturer Compare
1N6295C Trans Voltage Suppressor Diode, 1500W, 81V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE100CAT vs 1N6295C
1.5KE100CARL Transil 1500 W STMicroelectronics 1.5KE100CAT vs 1.5KE100CARL
1.5KE100CT Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, Crydom Inc 1.5KE100CAT vs 1.5KE100CT
1.5KE100CA-AP Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE100CAT vs 1.5KE100CA-AP
1.5KE100C-T3 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1.5KE100CAT vs 1.5KE100C-T3
1.5KE100CAMP Trans Voltage Suppressor Diode, 1500W, 81V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Fagor Electrónica 1.5KE100CAT vs 1.5KE100CAMP
1.5KE100CA-G Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1.5KE100CAT vs 1.5KE100CA-G
1.5KE100CA-13 Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Diodes Incorporated 1.5KE100CAT vs 1.5KE100CA-13
1.5KE100CB Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, Crydom Inc 1.5KE100CAT vs 1.5KE100CB
1.5KE100C-B Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, Diodes Incorporated 1.5KE100CAT vs 1.5KE100C-B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE100CAT by Crydom Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE100CAT by Crydom Inc

Select Manufacturer
Which Manufacturer of 1.5KE100CAT would you like to use for your alert(s)?
  • Please alert me when 1.5KE100CAT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KE100CAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE100CAT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KE100CAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE100CAT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE100CAT by Crydom Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: