Datasheets
1.5KE10A by:

Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2

Part Details for 1.5KE10A by Sensitron Semiconductors

Overview of 1.5KE10A by Sensitron Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1.5KE10A

1.5KE10A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1.5KE10A Part Data Attributes

1.5KE10A Sensitron Semiconductors
Buy Now Datasheet
Compare Parts:
1.5KE10A Sensitron Semiconductors Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer SENSITRON SEMICONDUCTOR
Part Package Code DO-201AE
Package Description PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 10.5 V
Breakdown Voltage-Min 9.5 V
Breakdown Voltage-Nom 10 V
Case Connection ISOLATED
Clamping Voltage-Max 14.5 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201AE
JESD-30 Code O-PALF-W2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 8.55 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for 1.5KE10A

This table gives cross-reference parts and alternative options found for 1.5KE10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1.5KE10A 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-02, 2 PIN Motorola Mobility LLC 1.5KE10A vs 1.5KE10A
1.5KE10.AP DIODE UNIDIRECTIONAL, SILICON, TVS DIODE, DO-201AE, DO-201AE, 2 PIN, Transient Suppressor Micro Commercial Components 1.5KE10A vs 1.5KE10.AP
1.5KE10B Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, PLASTIC, AXIAL PACKAGE-2 Littelfuse Inc 1.5KE10A vs 1.5KE10B
1.5KE10A-T3 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Sensitron Semiconductors 1.5KE10A vs 1.5KE10A-T3
1.5KE10A-G Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors 1.5KE10A vs 1.5KE10A-G
1.5KE10A-GT3 Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors 1.5KE10A vs 1.5KE10A-GT3
1.5KE10-GT3 Trans Voltage Suppressor Diode, 1500W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors 1.5KE10A vs 1.5KE10-GT3
1.5KE10.CAP DIODE BIDIRECTIONAL, SILICON, TVS DIODE, DO-201AE, DO-201AE, 2 PIN, Transient Suppressor Micro Commercial Components 1.5KE10A vs 1.5KE10.CAP
1N6271ATRE3 Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, CASE 1, 2 PIN Microsemi Corporation 1.5KE10A vs 1N6271ATRE3
1.5KE10-B 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE Diodes Incorporated 1.5KE10A vs 1.5KE10-B
Part Number Description Manufacturer Compare
1N6271AE3/TR Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, CASE 1, 2 PIN Microsemi Corporation 1.5KE10A vs 1N6271AE3/TR
1.5KE10-GT3 Trans Voltage Suppressor Diode, 1500W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors 1.5KE10A vs 1.5KE10-GT3
1.5KE10-B 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE Diodes Incorporated 1.5KE10A vs 1.5KE10-B
1.5KE10A-T3 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Sensitron Semiconductors 1.5KE10A vs 1.5KE10A-T3
1.5KE10ARL 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-201, PLASTIC PACKAGE-2 STMicroelectronics 1.5KE10A vs 1.5KE10ARL
1.5KE10-G Trans Voltage Suppressor Diode, 1500W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors 1.5KE10A vs 1.5KE10-G
1.5KE10-A 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE Diodes Incorporated 1.5KE10A vs 1.5KE10-A
1.5KE10.AP DIODE UNIDIRECTIONAL, SILICON, TVS DIODE, DO-201AE, DO-201AE, 2 PIN, Transient Suppressor Micro Commercial Components 1.5KE10A vs 1.5KE10.AP
1.5KE10.CAP DIODE BIDIRECTIONAL, SILICON, TVS DIODE, DO-201AE, DO-201AE, 2 PIN, Transient Suppressor Micro Commercial Components 1.5KE10A vs 1.5KE10.CAP
1.5KE10A-G Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors 1.5KE10A vs 1.5KE10A-G

1.5KE10A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE10A by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE10A by Sensitron Semiconductors

  • Please alert me when 1.5KE10A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1.5KE10A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE10A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1.5KE10A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE10A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE10A by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: