1.5KE10ARL4G
Description: 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 41A-04, 2 PIN

Overview of 1.5KE10ARL4G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1.5KE10ARL4G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5KE10ARL4G by onsemi

1.5KE10ARL4G
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ON SEMICONDUCTOR
Package Description
O-PALF-W2
Pin Count
2
Manufacturer Package Code
CASE 41A-04
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
onsemi
Additional Feature
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE
Breakdown Voltage-Max
10.5 V
Breakdown Voltage-Min
9.5 V
Breakdown Voltage-Nom
10 V
Case Connection
ISOLATED
Clamping Voltage-Max
14.5 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
8.55 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
Tin (Sn)
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. 1.5KE10ARL4G
    onsemi
    1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 41A-04, 2 PIN
    VS

Alternate Parts for 1.5KE10ARL4G

This table gives cross-reference parts and alternative options found for 1.5KE10ARL4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE10ARL4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5KE10-T3 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Sensitron Semiconductors 1.5KE10ARL4G vs 1.5KE10-T3
1.5KE10.AP DIODE UNIDIRECTIONAL, SILICON, TVS DIODE, DO-201AE, DO-201AE, 2 PIN, Transient Suppressor Micro Commercial Components 1.5KE10ARL4G vs 1.5KE10.AP
1.5KE10ARL4 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-02, 2 PIN Motorola Mobility LLC 1.5KE10ARL4G vs 1.5KE10ARL4
1N6271A 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-02, 2 PIN Motorola Mobility LLC 1.5KE10ARL4G vs 1N6271A
1.5KE10A 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-02, 2 PIN Motorola Mobility LLC 1.5KE10ARL4G vs 1.5KE10A
1N6271ARL4 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-02, 2 PIN Motorola Mobility LLC 1.5KE10ARL4G vs 1N6271ARL4
1.5KE10B Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, PLASTIC, AXIAL PACKAGE-2 Littelfuse Inc 1.5KE10ARL4G vs 1.5KE10B
1.5KE10A-T3 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Sensitron Semiconductors 1.5KE10ARL4G vs 1.5KE10A-T3
1.5KE10-A 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE Diodes Incorporated 1.5KE10ARL4G vs 1.5KE10-A
1.5KE10ARL 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-201, PLASTIC PACKAGE-2 STMicroelectronics 1.5KE10ARL4G vs 1.5KE10ARL
Part Number Description Manufacturer Compare
1N6271ATRE3 Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, CASE 1, 2 PIN Microsemi Corporation 1.5KE10ARL4G vs 1N6271ATRE3
1.5KE10A-T3 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Sensitron Semiconductors 1.5KE10ARL4G vs 1.5KE10A-T3
1.5KE10A 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-02, 2 PIN Motorola Mobility LLC 1.5KE10ARL4G vs 1.5KE10A
1.5KE10ARL 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-201, PLASTIC PACKAGE-2 STMicroelectronics 1.5KE10ARL4G vs 1.5KE10ARL
1.5KE10.AP DIODE UNIDIRECTIONAL, SILICON, TVS DIODE, DO-201AE, DO-201AE, 2 PIN, Transient Suppressor Micro Commercial Components 1.5KE10ARL4G vs 1.5KE10.AP
1.5KE10 Trans Voltage Suppressor Diode, 1500W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Sensitron Semiconductors 1.5KE10ARL4G vs 1.5KE10
1.5KE10B Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, PLASTIC, AXIAL PACKAGE-2 Littelfuse Inc 1.5KE10ARL4G vs 1.5KE10B
1.5KE10-GT3 Trans Voltage Suppressor Diode, 1500W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors 1.5KE10ARL4G vs 1.5KE10-GT3
1.5KE10A-GT3 Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors 1.5KE10ARL4G vs 1.5KE10A-GT3
1.5KE10A-G Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors 1.5KE10ARL4G vs 1.5KE10A-G

Related Parts for 1.5KE10ARL4G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE10ARL4G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE10ARL4G by onsemi

Select Manufacturer
Which Manufacturer of 1.5KE10ARL4G would you like to use for your alert(s)?
  • Please alert me when 1.5KE10ARL4G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KE10ARL4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE10ARL4G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KE10ARL4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE10ARL4G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE10ARL4G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: