Datasheets
1.5KE110CA.TR by:

Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201

Part Details for 1.5KE110CA.TR by Semtech Corporation

Overview of 1.5KE110CA.TR by Semtech Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1.5KE110CA.TR

1.5KE110CA.TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1.5KE110CA.TR Part Data Attributes:

1.5KE110CA.TR Semtech Corporation
Buy Now Datasheet
Compare Parts:
1.5KE110CA.TR Semtech Corporation Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201
Part Life Cycle Code Obsolete
Ihs Manufacturer SEMTECH CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 116 V
Breakdown Voltage-Min 105 V
Breakdown Voltage-Nom 110 V
Case Connection ISOLATED
Clamping Voltage-Max 152 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for 1.5KE110CA.TR

This table gives cross-reference parts and alternative options found for 1.5KE110CA.TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE110CA.TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N6296CATR Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Bidirectional, 1 Element, Silicon, CASE 1, 2 PIN Microsemi Corporation 1.5KE110CA.TR vs 1N6296CATR
1.5KE110C-13 Trans Voltage Suppressor Diode, 1500W, 89.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-201 Diodes Incorporated 1.5KE110CA.TR vs 1.5KE110C-13
1.5KE110CTR Trans Voltage Suppressor Diode, 1500W, 89.2V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation 1.5KE110CA.TR vs 1.5KE110CTR
1.5KE110CAH33 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE110CA.TR vs 1.5KE110CAH33
1.5KE110CA-A Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, Diodes Incorporated 1.5KE110CA.TR vs 1.5KE110CA-A
1.5KE110CATR Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 World Products Inc 1.5KE110CA.TR vs 1.5KE110CATR
1.5KE110CU23 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE110CA.TR vs 1.5KE110CU23
1.5KE110C/70 Trans Voltage Suppressor Diode, 1500W, 89.2V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN Vishay Semiconductors 1.5KE110CA.TR vs 1.5KE110C/70
1.5KE110CAU23 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE110CA.TR vs 1.5KE110CAU23
1.5KE110CA-T3-LF Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1.5KE110CA.TR vs 1.5KE110CA-T3-LF
Part Number Description Manufacturer Compare
1N6296CAE3TR Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, CASE 1, 2 PIN Microsemi Corporation 1.5KE110CA.TR vs 1N6296CAE3TR
1.5KE110CA-B Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 1.5KE110CA.TR vs 1.5KE110CA-B
1.5KE110CA-T Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Rectron Semiconductor 1.5KE110CA.TR vs 1.5KE110CA-T
1.5KE110CATR Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 World Products Inc 1.5KE110CA.TR vs 1.5KE110CATR
1.5KE110CA-13 Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-201 Diodes Incorporated 1.5KE110CA.TR vs 1.5KE110CA-13
1.5KE110CU26 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE110CA.TR vs 1.5KE110CU26
1.5KE110CT Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 Littelfuse Inc 1.5KE110CA.TR vs 1.5KE110CT
1.5KE110CH34 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE110CA.TR vs 1.5KE110CH34
1.5KE110CAH33 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE110CA.TR vs 1.5KE110CAH33
1N6296CAMP Trans Voltage Suppressor Diode, 1500W, 89.2V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Fagor Electrónica 1.5KE110CA.TR vs 1N6296CAMP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE110CA.TR by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE110CA.TR by Semtech Corporation

  • Please alert me when 1.5KE110CA.TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1.5KE110CA.TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE110CA.TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1.5KE110CA.TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE110CA.TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE110CA.TR by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: