Part Details for 1.5KE11CA by Diotec Semiconductor AG
Overview of 1.5KE11CA by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE11CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-1.5KE11CA-ND
|
DigiKey | IC Min Qty: 1250 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2007 | Buy Now |
DISTI #
637-1.5KE11CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Bidir RoHS: Compliant | 2100 |
|
$0.1580 / $0.6400 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Thru Hole - 5.4mm Dia x 7.5mm - 9.4V - 1500W - Bidirectional RoHS: Compliant | 0 |
|
$0.1348 / $0.1675 | Buy Now |
DISTI #
78442610
|
Verical | TVS Diode Single Bi-Dir 9.4V 1.5KW 2-Pin Ammo Min Qty: 313 Package Multiple: 1 | Americas - 691 |
|
$0.2613 / $0.2700 | Buy Now |
DISTI #
1.5KE11CA-DIO
|
TME | Diode: TVS, 11V, 100A, bidirectional, ±5%, Ø5,4x7,5mm, 1.5kW Min Qty: 1 | 691 |
|
$0.1610 / $0.2830 | Buy Now |
Part Details for 1.5KE11CA
1.5KE11CA CAD Models
1.5KE11CA Part Data Attributes
|
1.5KE11CA
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1.5KE11CA
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 1500W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 11.6 V | |
Breakdown Voltage-Min | 10.5 V | |
Breakdown Voltage-Nom | 11 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 15.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 9.4 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1.5KE11CA
This table gives cross-reference parts and alternative options found for 1.5KE11CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE11CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE11CA | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1.5KE11CA vs 1.5KE11CA |
1.5KE11CA | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CB429, 2 PIN | STMicroelectronics | 1.5KE11CA vs 1.5KE11CA |
1.5KE11CA | Trans Voltage Suppressor Diode, 1500W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AD, PLASTIC, DO-27, 2 PIN | Edal Industries Inc | 1.5KE11CA vs 1.5KE11CA |
1.5KE11C | Trans Voltage Suppressor Diode, 1500W, 8.92V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | 1.5KE11CA vs 1.5KE11C |
1.5KE11CA-E3/54 | Trans Voltage Suppressor Diode, 1500W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, | Vishay Intertechnologies | 1.5KE11CA vs 1.5KE11CA-E3/54 |
1.5KE11CA | Trans Voltage Suppressor Diode, 1500W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-201 | Semtech Corporation | 1.5KE11CA vs 1.5KE11CA |
1.5KE11C | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201, | General Instrument Corp | 1.5KE11CA vs 1.5KE11C |
1.5KE11C | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, | ProTek Devices | 1.5KE11CA vs 1.5KE11C |
1.5KE11CA-B | Trans Voltage Suppressor Diode | Rectron Semiconductor | 1.5KE11CA vs 1.5KE11CA-B |
1.5KE11C | Trans Voltage Suppressor Diode, 1500W, 8.92V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE | Dean Technology | 1.5KE11CA vs 1.5KE11C |