1.5KE120
Description: Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon,

Overview of 1.5KE120 by TDK Micronas GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for 1.5KE120 by TDK Micronas GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5KE120 by TDK Micronas GmbH

1.5KE120
TDK Micronas GmbH
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ITT SEMICONDUCTOR
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
132 V
Breakdown Voltage-Min
108 V
Breakdown Voltage-Nom
120 V
Case Connection
ISOLATED
Clamping Voltage-Max
173 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reverse Current-Max
5 µA
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1.5KE120
    TDK Micronas GmbH
    Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon,
    VS

Alternate Parts for 1.5KE120

This table gives cross-reference parts and alternative options found for 1.5KE120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5KE120 Transient Suppressor WEITRON INTERNATIONAL CO., LTD. 1.5KE120 vs 1.5KE120
1.5KE120 Trans Voltage Suppressor Diode, 97.2V V(RWM), Unidirectional Transpro Electronics Corp 1.5KE120 vs 1.5KE120
1.5KE120A Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT PACKAGE-2 World Products Inc 1.5KE120 vs 1.5KE120A
1.5KE120A Trans Voltage Suppressor Diode, Thinking Electronic Industrial Co Ltd 1.5KE120 vs 1.5KE120A
1.5KE120A Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation 1.5KE120 vs 1.5KE120A
1.5KE120A Trans Voltage Suppressor Diode, 102V V(RWM), Unidirectional Bytesonic Corporation 1.5KE120 vs 1.5KE120A
1.5KE120R0 Trans Voltage Suppressor Diode, 1500W, 97.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE120 vs 1.5KE120R0
1.5KE120 Trans Voltage Suppressor Diode, 1500W, 97.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1.5KE120 vs 1.5KE120
1.5KE120 Trans Voltage Suppressor Diode, 1500W, 97.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Fagor Electrónica 1.5KE120 vs 1.5KE120
1.5KE120 Trans Voltage Suppressor Diode, 1500W, 97.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, PLASTIC PACKAGE-2 Uniohm Corp 1.5KE120 vs 1.5KE120
Part Number Description Manufacturer Compare
1.5KE120ARL4 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-04, 2 PIN onsemi 1.5KE120 vs 1.5KE120ARL4
1.5SMC120APBFREE Trans Voltage Suppressor Diode, Central Semiconductor Corp 1.5KE120 vs 1.5SMC120APBFREE
1.5SMC120AHE3TRTB Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica 1.5KE120 vs 1.5SMC120AHE3TRTB
1.5KE120 Trans Voltage Suppressor Diode, 1500W, 97.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201 HY Electronic Corp 1.5KE120 vs 1.5KE120
1.5KE120A Trans Voltage Suppressor Diode, Thinking Electronic Industrial Co Ltd 1.5KE120 vs 1.5KE120A
1.5KE120A Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AD, PLASTIC, DO-27, 2 PIN Edal Industries Inc 1.5KE120 vs 1.5KE120A
1.5KE120 Trans Voltage Suppressor Diode, 1500W, 97.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-27 Rugao Dachang Electronics Co Ltd 1.5KE120 vs 1.5KE120
1.5KE120A Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diotec Semiconductor AG 1.5KE120 vs 1.5KE120A
1.5KE120B0G Trans Voltage Suppressor Diode, 1500W, 97.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE120 vs 1.5KE120B0G
1.5KE120A Trans Voltage Suppressor Diode Suzhou Good-Ark Electronics Co Ltd 1.5KE120 vs 1.5KE120A

Related Parts for 1.5KE120

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE120 by TDK Micronas GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE120 by TDK Micronas GmbH

Select Manufacturer
Which Manufacturer of 1.5KE120 would you like to use for your alert(s)?
  • Please alert me when 1.5KE120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KE120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KE120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE120 by TDK Micronas GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: