Part Details for 1.5KE120AA0G by Taiwan Semiconductor
Overview of 1.5KE120AA0G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE120AA0G
1.5KE120AA0G CAD Models
1.5KE120AA0G Part Data Attributes
|
1.5KE120AA0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1.5KE120AA0G
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 126 V | |
Breakdown Voltage-Min | 114 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 102 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | PURE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE120AA0G
This table gives cross-reference parts and alternative options found for 1.5KE120AA0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE120AA0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMC120A-AU_R1_100A1 | Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | 1.5KE120AA0G vs 1.5SMC120A-AU_R1_100A1 |
1.5SMC120A_R2_10001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | 1.5KE120AA0G vs 1.5SMC120A_R2_10001 |
1.5KE120A-H | Trans Voltage Suppressor Diode | Formosa Microsemi Co Ltd | 1.5KE120AA0G vs 1.5KE120A-H |
1.5SMC120AHE3/9AT | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | 1.5KE120AA0G vs 1.5SMC120AHE3/9AT |
1.5KE120A-BP-HF | Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1.5KE120AA0G vs 1.5KE120A-BP-HF |
1.5SMC120A | Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SEMIKRON | 1.5KE120AA0G vs 1.5SMC120A |
SMCJ1.5KE120A | Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMCJ, 2 PIN | Micro Commercial Components | 1.5KE120AA0G vs SMCJ1.5KE120A |
1.5SMC120HR7 | Trans Voltage Suppressor Diode, 1500W, 97.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | 1.5KE120AA0G vs 1.5SMC120HR7 |
1.5SMC120A-AT | Trans Voltage Suppressor Diode, | BrightKing Inc | 1.5KE120AA0G vs 1.5SMC120A-AT |
1.5SMC120A-AU_R1_000A1 | Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | 1.5KE120AA0G vs 1.5SMC120A-AU_R1_000A1 |