1.5KE12CR0
Taiwan Semiconductor
Description: Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Bidirectional, 1 Element, Silicon, DO-201,

Overview of 1.5KE12CR0 by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1.5KE12CR0 by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5KE12CR0 by Taiwan Semiconductor

1.5KE12CR0
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
13.2 V
Breakdown Voltage-Min
10.8 V
Breakdown Voltage-Nom
12 V
Case Connection
ISOLATED
Clamping Voltage-Max
17.3 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-201
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
9.72 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1.5KE12CR0
    Taiwan Semiconductor
    Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Bidirectional, 1 Element, Silicon, DO-201,
    VS

Alternate Parts for 1.5KE12CR0

This table gives cross-reference parts and alternative options found for 1.5KE12CR0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE12CR0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5KE12CA Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE, Surge Components Inc 1.5KE12CR0 vs 1.5KE12CA
1.5KE12CAR0G Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE12CR0 vs 1.5KE12CAR0G
1.5SMC12CA-AU_R1_000A1 Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5KE12CR0 vs 1.5SMC12CA-AU_R1_000A1
1.5KE12C Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Semtech Corporation 1.5KE12CR0 vs 1.5KE12C
1.5KE12C Trans Voltage Suppressor Diode, 10.2V V(RWM), Bidirectional, LRC Leshan Radio Co Ltd 1.5KE12CR0 vs 1.5KE12C
1.5KE12CA/54 Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN Vishay Semiconductors 1.5KE12CR0 vs 1.5KE12CA/54
1.5KE12C Trans Voltage Suppressor Diode, 9.72V V(RWM), Bidirectional, EIC Semiconductor Inc 1.5KE12CR0 vs 1.5KE12C
1.5KE12CA_AY_10001 Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1.5KE12CR0 vs 1.5KE12CA_AY_10001
1.5KE12C Trans Voltage Suppressor Diode, 9.72V V(RWM), Bidirectional Sussex Semiconductor Inc 1.5KE12CR0 vs 1.5KE12C
1.5KE12CA Transient Suppressor MDE Semiconductor Inc 1.5KE12CR0 vs 1.5KE12CA
Part Number Description Manufacturer Compare
1.5KE12CHE3TR Trans Voltage Suppressor Diode, 9.72V V(RWM), Bidirectional, Fagor Electrónica 1.5KE12CR0 vs 1.5KE12CHE3TR
1.5KE12CA Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, Hitano Enterprise Corp 1.5KE12CR0 vs 1.5KE12CA
1.5KE12CA_B0_00001 Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE, PLASTIC PACKAGE-2 PanJit Semiconductor 1.5KE12CR0 vs 1.5KE12CA_B0_00001
1.5KE12C Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, Dean Technology 1.5KE12CR0 vs 1.5KE12C
1.5KE12CHR0 Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE12CR0 vs 1.5KE12CHR0
1.5SMC12CATRTB Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica 1.5KE12CR0 vs 1.5SMC12CATRTB
1.5KE12CHE3AMP Trans Voltage Suppressor Diode, 9.72V V(RWM), Bidirectional, Fagor Electrónica 1.5KE12CR0 vs 1.5KE12CHE3AMP
1.5KE12CA-E3/54 Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, Vishay Intertechnologies 1.5KE12CR0 vs 1.5KE12CA-E3/54
1.5KE12CAR0 Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE12CR0 vs 1.5KE12CAR0
1.5KE12CAA0 Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE12CR0 vs 1.5KE12CAA0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE12CR0 by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE12CR0 by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of 1.5KE12CR0 would you like to use for your alert(s)?
  • Please alert me when 1.5KE12CR0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KE12CR0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE12CR0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KE12CR0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE12CR0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE12CR0 by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: