1.5KE130CAHE3_A/C
Vishay Intertechnologies
Description: Trans Voltage Suppressor Diode,

Overview of 1.5KE130CAHE3_A/C by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for 1.5KE130CAHE3_A/C by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 55AC4842
Newark 1.5Kw,130V 5%,bidir, axial Tvs |Vishay 1.5KE130CAHE3_A/C RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now

CAD Models for 1.5KE130CAHE3_A/C by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5KE130CAHE3_A/C by Vishay Intertechnologies

1.5KE130CAHE3_A/C
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
46 Weeks
Date Of Intro
2016-10-23
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
137 V
Breakdown Voltage-Min
124 V
Breakdown Voltage-Nom
130.5 V
Case Connection
ISOLATED
Clamping Voltage-Max
179 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Polarity
BIDIRECTIONAL
Power Dissipation-Max
6.5 W
Reference Standard
AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
111 V
Reverse Current-Max
1 µA
Reverse Test Voltage
111 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Want to compare parts?
  1. 1.5KE130CAHE3_A/C
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode,
    VS

Alternate Parts for 1.5KE130CAHE3_A/C

This table gives cross-reference parts and alternative options found for 1.5KE130CAHE3_A/C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE130CAHE3_A/C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5KE130CAHE3TR Trans Voltage Suppressor Diode, 111V V(RWM), Bidirectional, Fagor Electrónica 1.5KE130CAHE3_A/C vs 1.5KE130CAHE3TR
1.5KE130C Trans Voltage Suppressor Diode, 1500W, 105V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation 1.5KE130CAHE3_A/C vs 1.5KE130C
1.5KE130C Trans Voltage Suppressor Diode, 1500W, 106V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, Hitano Enterprise Corp 1.5KE130CAHE3_A/C vs 1.5KE130C
1.5KE130C Trans Voltage Suppressor Diode, 1500W, 105V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, PLASTIC PACKAGE-2 Uniohm Corp 1.5KE130CAHE3_A/C vs 1.5KE130C
1.5KE130CA Trans Voltage Suppressor Diode, 111V V(RWM), Bidirectional Transpro Electronics Corp 1.5KE130CAHE3_A/C vs 1.5KE130CA
1.5KE130CA Trans Voltage Suppressor Diode, 1500W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-201 HY Electronic Corp 1.5KE130CAHE3_A/C vs 1.5KE130CA
1.5KE130CA Trans Voltage Suppressor Diode, 1500W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Pulse Electronics Corporation 1.5KE130CAHE3_A/C vs 1.5KE130CA
1.5KE130CA Trans Voltage Suppressor Diode, 1500W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-201 International Semiconductor Inc 1.5KE130CAHE3_A/C vs 1.5KE130CA
1.5KE130C Trans Voltage Suppressor Diode, 1500W, 105V V(RWM), Bidirectional, 1 Element, Silicon Motorola Semiconductor Products 1.5KE130CAHE3_A/C vs 1.5KE130C
1.5KE130C Transient Suppressor PRO-AN Electronic Co Ltd 1.5KE130CAHE3_A/C vs 1.5KE130C
Part Number Description Manufacturer Compare
1.5KE130CAC1 Trans Voltage Suppressor Diode, Yangzhou Yangjie Electronics Co Ltd 1.5KE130CAHE3_A/C vs 1.5KE130CAC1
1.5KE130C Trans Voltage Suppressor Diode, 1500W, 105V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation 1.5KE130CAHE3_A/C vs 1.5KE130C
1.5KE130CA Trans Voltage Suppressor Diode, 1500W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, Hitano Enterprise Corp 1.5KE130CAHE3_A/C vs 1.5KE130CA
1.5KE130CR0 Trans Voltage Suppressor Diode, 1500W, 105V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE130CAHE3_A/C vs 1.5KE130CR0
1.5KE130CAR0G Trans Voltage Suppressor Diode, 1500W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE130CAHE3_A/C vs 1.5KE130CAR0G
1.5KE130CA Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE Surge Components Inc 1.5KE130CAHE3_A/C vs 1.5KE130CA
1.5KE130C Trans Voltage Suppressor Diode, 1500W, 105V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation 1.5KE130CAHE3_A/C vs 1.5KE130C
1.5KE130CAR0 Trans Voltage Suppressor Diode, 1500W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE130CAHE3_A/C vs 1.5KE130CAR0
1.5KE130CA Transient Suppressor, DB Lectro Inc 1.5KE130CAHE3_A/C vs 1.5KE130CA
1.5KE130CA Trans Voltage Suppressor Diode, 1500W, 111V V(RWM), Bidirectional, 1 Element, Silicon, ProTek Devices 1.5KE130CAHE3_A/C vs 1.5KE130CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE130CAHE3_A/C by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE130CAHE3_A/C by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 1.5KE130CAHE3_A/C would you like to use for your alert(s)?
  • Please alert me when 1.5KE130CAHE3_A/C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KE130CAHE3_A/C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE130CAHE3_A/C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KE130CAHE3_A/C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE130CAHE3_A/C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE130CAHE3_A/C by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: