-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K7352
|
Newark | Tvs Diode, 1.5Kw, 15V, Do-201, Product Range:1.5Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:12.8V, Clamping Voltage Max:21.2V, Diode Case Style:Do-201, No. Of Pins:2Pins, Minimum Breakdown Voltage:14.3V Rohs Compliant: Yes |Littelfuse 1.5KE15A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 418 |
|
$0.2920 / $0.9310 | Buy Now |
DISTI #
08R0802
|
Newark | Tvs Diode, 1.5Kw, 15V, Do-201, Full Reel, Product Range:1.5Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:12.8V, Clamping Voltage Max:21.2V, Diode Case Style:Do-201, No. Of Pins:2Pins, Minimum Breakdown Voltage:143Vrohs Compliant: Yes |Littelfuse 1.5KE15A RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1930 / $0.2320 | Buy Now |
DISTI #
1.5KE15ALFCT-ND
|
DigiKey | TVS DIODE 12.8VWM 21.2VC DO201 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5365 In Stock |
|
$0.1931 / $0.9400 | Buy Now |
DISTI #
576-1.5KE15A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 15V Uni-Directional RoHS: Compliant | 3765 |
|
$0.1930 / $0.6600 | Buy Now |
DISTI #
70184774
|
RS | Diode, TVS, For Data/Comm, Industrial Equip, 71.7A, Thru-Hole, Solder Term | Littelfuse 1.5KE15A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 690 |
|
$0.4380 / $0.6260 | Buy Now |
|
Future Electronics | 1.5KE Series 21.2 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks Container: Reel | 3600Reel |
|
$0.1810 / $0.1990 | Buy Now |
|
Future Electronics | 1.5KE Series 21.2 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1810 / $0.1990 | Buy Now |
DISTI #
76918827
|
Verical | TVS Diode Single Uni-Dir 12.8V 1.5KW 2-Pin DO-201 T/R Min Qty: 1200 Package Multiple: 1200 Date Code: 2347 | Americas - 13200 |
|
$0.1847 / $0.2377 | Buy Now |
DISTI #
73492116
|
Verical | TVS Diode Single Uni-Dir 12.8V 1.5KW 2-Pin DO-201 T/R Min Qty: 228 Package Multiple: 1 Date Code: 2301 | Americas - 1141 |
|
$0.3216 / $0.3592 | Buy Now |
DISTI #
66407223
|
Verical | TVS Diode Single Uni-Dir 12.8V 1.5KW 2-Pin DO-201 T/R Min Qty: 114 Package Multiple: 1 | Americas - 960 |
|
$0.2313 / $0.2750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1.5KE15A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE15A
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITRON | |
Package Description | PLASTIC, CASE 8, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 15.8 V | |
Breakdown Voltage-Min | 14.3 V | |
Breakdown Voltage-Nom | 15 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 21.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 12.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for 1.5KE15A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE15A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE15A-E3/54 | Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, | Vishay Intertechnologies | 1.5KE15A vs 1.5KE15A-E3/54 |
1.5KE15AR0 | Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | Taiwan Semiconductor | 1.5KE15A vs 1.5KE15AR0 |
1.5KE15AHB0 | Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | Taiwan Semiconductor | 1.5KE15A vs 1.5KE15AHB0 |
1.5KE15A | Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AD, PLASTIC, DO-27, 2 PIN | Edal Industries Inc | 1.5KE15A vs 1.5KE15A |
1.5KE15A_B0_10001 | Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1.5KE15A vs 1.5KE15A_B0_10001 |
1.5KE15A | Trans Voltage Suppressor Diode, 12.8V V(RWM), Unidirectional | PRO-AN Electronic Co Ltd | 1.5KE15A vs 1.5KE15A |
1.5KE15 | Trans Voltage Suppressor Diode, 1500W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | 1.5KE15A vs 1.5KE15 |
1.5KE15A | Trans Voltage Suppressor Diode, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, | Frontier Electronics Co Ltd | 1.5KE15A vs 1.5KE15A |
1.5KE15AR0G | Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | Taiwan Semiconductor | 1.5KE15A vs 1.5KE15AR0G |
1.5KE15 | Trans Voltage Suppressor Diode, 1500W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1.5KE15A vs 1.5KE15 |