1.5KE18A-T13
ProTek Devices
Description: Trans Voltage Suppressor Diode

Overview of 1.5KE18A-T13 by ProTek Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for 1.5KE18A-T13 by ProTek Devices

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel 0
Reel
  • 1,200 $0.1334
$0.1334 Buy Now

CAD Models for 1.5KE18A-T13 by ProTek Devices
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5KE18A-T13 by ProTek Devices

1.5KE18A-T13
ProTek Devices
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PROTEK DEVICES
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
ProTek Devices
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
18.9 V
Breakdown Voltage-Min
17.1 V
Breakdown Voltage-Nom
18 V
Case Connection
ISOLATED
Clamping Voltage-Max
25.2 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
3.5 V
JESD-30 Code
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
270
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
Reference Standard
IEC-61000-4-5; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
15.3 V
Reverse Current-Max
1 µA
Reverse Test Voltage
15.3 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
PURE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1.5KE18A-T13
    ProTek Devices
    Trans Voltage Suppressor Diode
    VS

Alternate Parts for 1.5KE18A-T13

This table gives cross-reference parts and alternative options found for 1.5KE18A-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE18A-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5KE18/TR13 Trans Voltage Suppressor Diode, 14.5V V(RWM), Unidirectional, Microsemi Corporation 1.5KE18A-T13 vs 1.5KE18/TR13
1.5KA18-E3/58 Trans Voltage Suppressor Diode, 1500W, 14.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KA, 2 PIN Vishay Intertechnologies 1.5KE18A-T13 vs 1.5KA18-E3/58
1N6277 Trans Voltage Suppressor Diode, 1500W, 14.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, General Instrument Corp 1.5KE18A-T13 vs 1N6277
1.5KE18-E3/54 Trans Voltage Suppressor Diode, 1500W, 14.5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Semiconductors 1.5KE18A-T13 vs 1.5KE18-E3/54
1.5KE18A-H Trans Voltage Suppressor Diode Formosa Microsemi Co Ltd 1.5KE18A-T13 vs 1.5KE18A-H
1.5KE18AE3/56 DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 1.5KE, 2 PIN, Transient Suppressor Vishay Semiconductors 1.5KE18A-T13 vs 1.5KE18AE3/56
1.5KE18-AP-HF Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE18A-T13 vs 1.5KE18-AP-HF
1.5KE18A Trans Voltage Suppressor Diode, 15.3V V(RWM), Unidirectional Crydom Inc 1.5KE18A-T13 vs 1.5KE18A
1.5KE18APT Transient Suppressor, CHENMKO Enterprise Co Ltd 1.5KE18A-T13 vs 1.5KE18APT
1N6277A-T Transient Suppressor, Micro Commercial Components 1.5KE18A-T13 vs 1N6277A-T
Part Number Description Manufacturer Compare
1.5KE18-13 Trans Voltage Suppressor Diode, 1500W, 14.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Diodes Incorporated 1.5KE18A-T13 vs 1.5KE18-13
1.5KE18A-TP Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE18A-T13 vs 1.5KE18A-TP
1.5KA18-E3/58 Trans Voltage Suppressor Diode, 1500W, 14.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KA, 2 PIN Vishay Intertechnologies 1.5KE18A-T13 vs 1.5KA18-E3/58
1.5KE18A-BP Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE18A-T13 vs 1.5KE18A-BP
1.5KE18-AP-HF Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE18A-T13 vs 1.5KE18-AP-HF
1.5KE18A-GT3 Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1.5KE18A-T13 vs 1.5KE18A-GT3
1.5KE18AAMP Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Fagor Electrónica 1.5KE18A-T13 vs 1.5KE18AAMP
1.5KE18ATR Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 World Products Inc 1.5KE18A-T13 vs 1.5KE18ATR
1.5KE18AD Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DIE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1.5KE18A-T13 vs 1.5KE18AD
1.5KE18-T3 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1.5KE18A-T13 vs 1.5KE18-T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE18A-T13 by ProTek Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE18A-T13 by ProTek Devices

Select Manufacturer
Which Manufacturer of 1.5KE18A-T13 would you like to use for your alert(s)?
  • Please alert me when 1.5KE18A-T13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KE18A-T13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE18A-T13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KE18A-T13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE18A-T13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE18A-T13 by ProTek Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: