1.5KE220C
Description: Trans Voltage Suppressor Diode, 185V V(RWM), Bidirectional,

Overview of 1.5KE220C by BrightKing Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1.5KE220C by BrightKing Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5KE220C by BrightKing Inc

1.5KE220C
BrightKing Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
BRIGHTKING INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Nom
220 V
Clamping Voltage-Max
328 V
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Polarity
BIDIRECTIONAL
Rep Pk Reverse Voltage-Max
185 V
Surface Mount
NO
Want to compare parts?
  1. 1.5KE220C
    BrightKing Inc
    Trans Voltage Suppressor Diode, 185V V(RWM), Bidirectional,
    VS

Alternate Parts for 1.5KE220C

This table gives cross-reference parts and alternative options found for 1.5KE220C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE220C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5KE220CT Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Bidirectional, 1 Element, Silicon, Crydom Inc 1.5KE220C vs 1.5KE220CT
1.5KE220CAE3TR 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 1, 2 PIN Microsemi Corporation 1.5KE220C vs 1.5KE220CAE3TR
1.5KE220CA/54 Trans Voltage Suppressor Diode, 185V V(RWM), Bidirectional, Vishay Intertechnologies 1.5KE220C vs 1.5KE220CA/54
1.5KE220CTR Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Fagor Electrónica 1.5KE220C vs 1.5KE220CTR
1.5KE220CAL Transient Suppressor, EIC Semiconductor Inc 1.5KE220C vs 1.5KE220CAL
1.5KE220CA-TP-HF Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE220C vs 1.5KE220CA-TP-HF
1.5KE220C-T Transient Suppressor, Micro Commercial Components 1.5KE220C vs 1.5KE220C-T
1.5KE220CE3/4E Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN Vishay Semiconductors 1.5KE220C vs 1.5KE220CE3/4E
1.5KE220C_AY_00001 Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE, PLASTIC PACKAGE-2 PanJit Semiconductor 1.5KE220C vs 1.5KE220C_AY_00001
1.5KE220CL Transient Suppressor, EIC Semiconductor Inc 1.5KE220C vs 1.5KE220CL
Part Number Description Manufacturer Compare
1.5KE220CA-T3 Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1.5KE220C vs 1.5KE220CA-T3
1.5KE220C_R2_00001 Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE, PLASTIC PACKAGE-2 PanJit Semiconductor 1.5KE220C vs 1.5KE220C_R2_00001
1.5KE220C-TB Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1.5KE220C vs 1.5KE220C-TB
1.5KE220C-T13 Trans Voltage Suppressor Diode ProTek Devices 1.5KE220C vs 1.5KE220C-T13
1.5CE220CABKLEADFREE Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Central Semiconductor Corp 1.5KE220C vs 1.5CE220CABKLEADFREE
1.5KE220C_B0_00001 Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE, PLASTIC PACKAGE-2 PanJit Semiconductor 1.5KE220C vs 1.5KE220C_B0_00001
1.5KE220CA-TB-LF Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1.5KE220C vs 1.5KE220CA-TB-LF
1.5KE220C-GT3 Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1.5KE220C vs 1.5KE220C-GT3
1.5CE220CABKPBFREE Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Central Semiconductor Corp 1.5KE220C vs 1.5CE220CABKPBFREE
1.5KE220C-T3 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1.5KE220C vs 1.5KE220C-T3

Related Parts for 1.5KE220C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE220C by BrightKing Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE220C by BrightKing Inc

Select Manufacturer
Which Manufacturer of 1.5KE220C would you like to use for your alert(s)?
  • Please alert me when 1.5KE220C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KE220C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE220C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KE220C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE220C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE220C by BrightKing Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: