Part Details for 1.5KE220CA_AY_00001 by PanJit Semiconductor
Overview of 1.5KE220CA_AY_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE220CA_AY_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-15KE220CAAY00001
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W Transient Voltage Suppressors 185V BI RoHS: Compliant | 0 |
|
$0.1870 / $0.2430 | Order Now |
|
NAC | 1500W,Transient Voltage Suppressors,DO-201AE,185V,BI RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 | 0 |
|
RFQ |
Part Details for 1.5KE220CA_AY_00001
1.5KE220CA_AY_00001 CAD Models
1.5KE220CA_AY_00001 Part Data Attributes
|
1.5KE220CA_AY_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1.5KE220CA_AY_00001
PanJit Semiconductor
Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Part Package Code | DO-201AE | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 231 V | |
Breakdown Voltage-Min | 209 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 185 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1.5KE220CA_AY_00001
This table gives cross-reference parts and alternative options found for 1.5KE220CA_AY_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE220CA_AY_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE220CATR | Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | 1.5KE220CA_AY_00001 vs 1.5KE220CATR |
1.5KE220CA-B | Trans Voltage Suppressor Diode | Rectron Semiconductor | 1.5KE220CA_AY_00001 vs 1.5KE220CA-B |
1.5KE220CHA0 | Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | Taiwan Semiconductor | 1.5KE220CA_AY_00001 vs 1.5KE220CHA0 |
1.5KE220CA | Trans Voltage Suppressor Diode | Suzhou Good-Ark Electronics Co Ltd | 1.5KE220CA_AY_00001 vs 1.5KE220CA |
1.5KE220C | Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AD, PLASTIC, DO-27, 2 PIN | Edal Industries Inc | 1.5KE220CA_AY_00001 vs 1.5KE220C |
1.5KE220CHE3TR | Trans Voltage Suppressor Diode, 175V V(RWM), Bidirectional, | Fagor Electrónica | 1.5KE220CA_AY_00001 vs 1.5KE220CHE3TR |
1.5KE220CA | Trans Voltage Suppressor Diode | Formosa Microsemi Co Ltd | 1.5KE220CA_AY_00001 vs 1.5KE220CA |
1.5KE220CAR0 | Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | Taiwan Semiconductor | 1.5KE220CA_AY_00001 vs 1.5KE220CAR0 |
1.5KE220C | Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | International Semiconductor Inc | 1.5KE220CA_AY_00001 vs 1.5KE220C |
1.5KE220CA | Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | 1.5KE220CA_AY_00001 vs 1.5KE220CA |