Part Details for 1.5KE250A by DC Components Co Ltd
Overview of 1.5KE250A by DC Components Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE250A
1.5KE250A CAD Models
1.5KE250A Part Data Attributes:
|
1.5KE250A
DC Components Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1.5KE250A
DC Components Co Ltd
Trans Voltage Suppressor Diode, 1500W, 214V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DC COMPONENTS CO LTD | |
Reach Compliance Code | unknown |
Alternate Parts for 1.5KE250A
This table gives cross-reference parts and alternative options found for 1.5KE250A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE250A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE250A | Trans Voltage Suppressor Diode, | SPC Multicomp | 1.5KE250A vs 1.5KE250A |