-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R2069
|
Newark | Tvs Diode, 1.5Kw, 27V, Do-201, Product Range:1.5Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:23.1V, Clamping Voltage Max:37.5V, Diode Case Style:Do-201, No. Of Pins:2Pins, Minimum Breakdown Voltage:25.7V Rohs Compliant: Yes |Littelfuse 1.5KE27A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 540 |
|
$0.2300 / $0.2710 | Buy Now |
DISTI #
17H2630
|
Newark | Tvs Diode, 1.5Kw, 27V, Do-201, Full Reel, Product Range:1.5Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:23.1V, Clamping Voltage Max:37.5V, Diode Case Style:Do-201, No. Of Pins:2Pins, Diode Mounting:Through Hole Rohs Compliant: Yes |Littelfuse 1.5KE27A RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1930 / $0.2320 | Buy Now |
DISTI #
1.5KE27ALFCT-ND
|
DigiKey | TVS DIODE 23.1VWM 37.5VC DO201 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2337 In Stock |
|
$0.1864 / $0.9600 | Buy Now |
DISTI #
576-1.5KE27A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 23.1V Uni-Directional RoHS: Compliant | 7835 |
|
$0.1910 / $0.6500 | Buy Now |
DISTI #
71336594
|
RS | 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode | Littelfuse 1.5KE27A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$0.4670 / $0.6670 | Buy Now |
|
Future Electronics | 1.5KE Series 37.5 V 1.5kW Through Hole Uni-Directional TVS Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1820 / $0.2000 | Buy Now |
|
Future Electronics | 1.5KE Series 37.5 V 1.5kW Through Hole Uni-Directional TVS Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1820 / $0.2000 | Buy Now |
|
Future Electronics | 1.5KE Series 37.5 V 1.5kW Through Hole Uni-Directional TVS Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1820 / $0.2000 | Buy Now |
|
Future Electronics | 1.5KE Series 37.5 V 1.5kW Through Hole Uni-Directional TVS Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1820 / $0.2000 | Buy Now |
DISTI #
71201391
|
Verical | TVS Diode Single Uni-Dir 23.1V 1.5KW 2-Pin DO-201 T/R Min Qty: 36 Package Multiple: 1 Date Code: 2337 | Americas - 1380 |
|
$0.2647 / $0.2733 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1.5KE27A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE27A
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 28.4 V | |
Breakdown Voltage-Min | 25.7 V | |
Breakdown Voltage-Nom | 27 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 37.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 23.1 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for 1.5KE27A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE27A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE27CA-B | Transient Suppressor, | Micro Commercial Components | 1.5KE27A vs 1.5KE27CA-B |
1N6280A | Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-201 | International Semiconductor Inc | 1.5KE27A vs 1N6280A |
1N6281 | Trans Voltage Suppressor Diode, 1500W, 21.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Fagor Electrónica | 1.5KE27A vs 1N6281 |
1.5KE24A | Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Rectron Semiconductor | 1.5KE27A vs 1.5KE24A |
1N6281A | Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Micro Commercial Components | 1.5KE27A vs 1N6281A |
1.5KE24A | Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT PACKAGE-2 | World Products Inc | 1.5KE27A vs 1.5KE24A |
1.5KE27A | Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AD, PLASTIC, DO-27, 2 PIN | Edal Industries Inc | 1.5KE27A vs 1.5KE27A |
1.5KE27A | Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, | Semitronics Corp | 1.5KE27A vs 1.5KE27A |
1.5KE27A | Trans Voltage Suppressor Diode, 23.1V V(RWM), Unidirectional, | EIC Semiconductor Inc | 1.5KE27A vs 1.5KE27A |
1N6281A-E3/73 | Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1.5KE, 2 PIN | Vishay Intertechnologies | 1.5KE27A vs 1N6281A-E3/73 |