There are no models available for this part yet.
Overview of 1.5KE30A-E3/54 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1.5KE30A-E3/54 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05R5951
|
Newark | Tvs Diode, 1.5Kw, 30V, 1.5Ke, Product Range:Transzorb 1.5Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:25.6V, Clamping Voltage Max:41.4V, Diode Case Style:Do-201, No. Of Pins:2Pins, Minimum Breakdown Voltage:28.5V Rohs Compliant: Yes |Vishay 1.5KE30A-E3/54 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1334 |
|
$0.4740 / $0.7590 | Buy Now | |
DISTI #
12M3959
|
Newark | Tvs Diode, 1.5Kw, 30V, 1.5Ke, Full Reel, Product Range:Transzorb 1.5Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:25.6V, Clamping Voltage Max:41.4V, Diode Case Style:Do-201, No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Vishay 1.5KE30A-E3/54 RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3870 | Buy Now | |
DISTI #
05R5951
|
Avnet Americas | 1.5KW,30V 5%,UNIDIR,AXIAL TVS - Product that comes on tape, but is not reeled (Alt: 05R5951) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Ammo Pack | 1334 Partner Stock |
|
$0.4740 / $0.7590 | Buy Now | |
DISTI #
1.5KE30A-E3/54
|
Avnet Americas | 1.5KW,30V 5%,UNIDIR,AXIAL TVS - Tape and Reel (Alt: 1.5KE30A-E3/54) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3140 / $0.4644 | Buy Now | |
DISTI #
625-1.5KE30A-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 30V Unidirect RoHS: Compliant | 2114 |
|
$0.2740 / $0.6900 | Buy Now | |
Future Electronics | 1500 W 30 V Uni DirectionalThrough Hole Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Reel | 0Reel |
|
$0.2350 / $0.2550 | Buy Now | ||
Future Electronics | 1500 W 30 V Uni DirectionalThrough Hole Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2350 / $0.2550 | Buy Now | ||
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 1500W, 25.6V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 574 |
|
$0.3588 / $0.8970 | Buy Now | ||
DISTI #
1.5KE30A-E3/54
|
TTI | ESD Protection Diodes / TVS Diodes 1500W 30V Unidirect pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.2740 / $0.3120 | Buy Now | |
DISTI #
1.5KE30A-E3/54
|
TME | Diode: TVS, 1.5kW, 30V, 36.2A, unidirectional, DO201, reel,tape Min Qty: 3 | 1053 |
|
$0.2410 / $0.3750 | Buy Now |
CAD Models for 1.5KE30A-E3/54 by Vishay Intertechnologies
Part Data Attributes for 1.5KE30A-E3/54 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
9 Weeks, 4 Days
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
31.5 V
|
Breakdown Voltage-Min
|
28.5 V
|
Breakdown Voltage-Nom
|
30 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
41.4 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Forward Voltage-Max (VF)
|
3.5 V
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT APPLICABLE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
6.5 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
25.6 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
25.6 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT APPLICABLE
|
Alternate Parts for 1.5KE30A-E3/54
This table gives cross-reference parts and alternative options found for 1.5KE30A-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE30A-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE30 | Trans Voltage Suppressor Diode, 1500W, 24.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, | Dean Technology | 1.5KE30A-E3/54 vs 1.5KE30 |
1.5KE30 | Trans Voltage Suppressor Diode, 1500W, 24.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-201 | HY Electronic Corp | 1.5KE30A-E3/54 vs 1.5KE30 |
1.5KE30 | Trans Voltage Suppressor Diode, 1500W, 24.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | 1.5KE30A-E3/54 vs 1.5KE30 |
1.5KE30A | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1.5KE30A-E3/54 vs 1.5KE30A |
1.5KE30A_AY_10001 | Trans Voltage Suppressor Diode, 1500W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1.5KE30A-E3/54 vs 1.5KE30A_AY_10001 |
1.5KE30 | Trans Voltage Suppressor Diode, 1500W, 24.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1.5KE30A-E3/54 vs 1.5KE30 |
1.5KE30 | Transient Suppressor, | Comchip Technology Corporation Ltd | 1.5KE30A-E3/54 vs 1.5KE30 |
1.5KE30A | Trans Voltage Suppressor Diode, 25.6V V(RWM), Unidirectional | Goodwork Semiconductor Co Ltd | 1.5KE30A-E3/54 vs 1.5KE30A |
1.5KE30A | Trans Voltage Suppressor Diode, 1500W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MERITEK Electronics Corporation | 1.5KE30A-E3/54 vs 1.5KE30A |
1.5KE30A | Trans Voltage Suppressor Diode, 25.6V V(RWM), Unidirectional | Sussex Semiconductor Inc | 1.5KE30A-E3/54 vs 1.5KE30A |