Part Details for 1.5KE33A by DC Components Co Ltd
Overview of 1.5KE33A by DC Components Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE33A
1.5KE33A CAD Models
1.5KE33A Part Data Attributes
|
1.5KE33A
DC Components Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1.5KE33A
DC Components Co Ltd
Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DC COMPONENTS CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | |
Breakdown Voltage-Max | 34.7 V | |
Breakdown Voltage-Min | 31.4 V | |
Breakdown Voltage-Nom | 33.05 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 45.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 28.2 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 28.2 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE33A
This table gives cross-reference parts and alternative options found for 1.5KE33A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE33A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE33A | Trans Voltage Suppressor Diode, 28.2V V(RWM), Unidirectional | Zowie Technology Corp | 1.5KE33A vs 1.5KE33A |
1.5KE33A | Transient Suppressor | MDE Semiconductor Inc | 1.5KE33A vs 1.5KE33A |
1.5KE33A | Trans Voltage Suppressor Diode, 28.2V V(RWM), Unidirectional | American Power Devices Inc | 1.5KE33A vs 1.5KE33A |
1.5KE33A | Trans Voltage Suppressor Diode, | SPC Multicomp | 1.5KE33A vs 1.5KE33A |
1.5KE33A | Trans Voltage Suppressor Diode, 28.2V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | 1.5KE33A vs 1.5KE33A |
1.5KE33A | Trans Voltage Suppressor Diode, 28.2V V(RWM), Unidirectional | Kuwait Semiconductor Co Ltd | 1.5KE33A vs 1.5KE33A |
1.5KE33A | Trans Voltage Suppressor Diode, 28.2V V(RWM), Unidirectional | Transpro Electronics Corp | 1.5KE33A vs 1.5KE33A |
1.5KE33A | Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AD, | Continental Device India Ltd | 1.5KE33A vs 1.5KE33A |
1.5KE33A | Trans Voltage Suppressor Diode, 28.2V V(RWM), Unidirectional | Sussex Semiconductor Inc | 1.5KE33A vs 1.5KE33A |
1.5KE33A | Trans Voltage Suppressor Diode, | YAGEO Corporation | 1.5KE33A vs 1.5KE33A |