There are no models available for this part yet.
Overview of 1.5KE350CA by Viking Tech Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 1.5KE350CA by Viking Tech Corp
Part Data Attributes for 1.5KE350CA by Viking Tech Corp
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VIKING TECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
|
Breakdown Voltage-Max
|
368 V
|
Breakdown Voltage-Min
|
332 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-201AE
|
JESD-30 Code
|
O-PALF-W2
|
Non-rep Peak Rev Power Dis-Max
|
15000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Rep Pk Reverse Voltage-Max
|
300 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for 1.5KE350CA
This table gives cross-reference parts and alternative options found for 1.5KE350CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE350CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE350CA | Trans Voltage Suppressor Diode, 299V V(RWM), Bidirectional | PRO-AN Electronic Co Ltd | 1.5KE350CA vs 1.5KE350CA |
1.5KE350CA | Trans Voltage Suppressor Diode, 1500W, 300V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AD, | Continental Device India Ltd | 1.5KE350CA vs 1.5KE350CA |
1.5KE350CA | Trans Voltage Suppressor Diode, 300V V(RWM), Bidirectional | Sussex Semiconductor Inc | 1.5KE350CA vs 1.5KE350CA |
1.5KE350CA | Trans Voltage Suppressor Diode, 299V V(RWM), Bidirectional | Transpro Electronics Corp | 1.5KE350CA vs 1.5KE350CA |
1.5KE350CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | 1.5KE350CA vs 1.5KE350CA |
1.5KE350CA | Trans Voltage Suppressor Diode, 300V V(RWM), Bidirectional | Goodwork Semiconductor Co Ltd | 1.5KE350CA vs 1.5KE350CA |
1.5KE350CA | Trans Voltage Suppressor Diode, 299V V(RWM), Bidirectional, | DB Lectro Inc | 1.5KE350CA vs 1.5KE350CA |
1.5KE350CA | Trans Voltage Suppressor Diode, 300V V(RWM), Bidirectional | Bytesonic Corporation | 1.5KE350CA vs 1.5KE350CA |
1.5KE350CA | Transient Suppressor | Daco Semiconductor Co Ltd | 1.5KE350CA vs 1.5KE350CA |
1.5KE350CA | Trans Voltage Suppressor Diode, 300V V(RWM), Bidirectional | Zowie Technology Corp | 1.5KE350CA vs 1.5KE350CA |
Related Parts for 1.5KE350CA
-
1.5KE39Transient Suppressors
-
JANTXV1N3044C-1Zener Diodes
-
10BQ100TRPBFRectifier Diodes
-
0ZCG0035AF2CNon-linear Resistors
-
C0805C684K5RACTUFixed Capacitors
-
MC9S12XDP512CALMicrocontrollers
-
IXTX5N250Power Field-Effect Transistors
-
CRCW12102K70FKEAHPFixed Resistors
-
LM2585T-12Switching Regulator or Controllers