-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1500 W, TVS in DO-201
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R1291
|
Newark | Protection |Stmicroelectronics 1.5KE39ARL Min Qty: 3800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-16231-1-ND
|
DigiKey | TVS DIODE 33.3VWM 69.7VC DO201 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9000 In Stock |
|
$0.2428 / $0.7300 | Buy Now |
DISTI #
1.5KE39ARL
|
Avnet Americas | Diode TVS Single Uni-Dir 33.3V 1.5KW 2-Pin DO-201 T/R - Tape and Reel (Alt: 1.5KE39ARL) RoHS: Compliant Min Qty: 3800 Package Multiple: 1900 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.2380 / $0.2482 | Buy Now |
DISTI #
511-1.5KE39A-TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 39V Unidirect RoHS: Compliant | 3780 |
|
$0.2410 / $0.7300 | Buy Now |
|
STMicroelectronics | 1500 W, 33.3 V TVS in DO-201 RoHS: Compliant Min Qty: 1 | 3780 |
|
$0.3600 / $0.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3800 Package Multiple: 1900 | 0 |
|
$0.2440 | Buy Now |
DISTI #
1.5KE39ARL
|
Avnet Americas | Diode TVS Single Uni-Dir 33.3V 1.5KW 2-Pin DO-201 T/R - Tape and Reel (Alt: 1.5KE39ARL) RoHS: Compliant Min Qty: 3800 Package Multiple: 1900 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.2683 / $0.2798 | Buy Now |
DISTI #
1.5KE39ARL-ST
|
TME | Diode: TVS, 1.5kW, 39V, 28A, unidirectional, DO201, reel,tape Min Qty: 1 | 0 |
|
$0.1900 / $0.5430 | RFQ |
DISTI #
1.5KE39ARL
|
Avnet Americas | Diode TVS Single Uni-Dir 33.3V 1.5KW 2-Pin DO-201 T/R - Tape and Reel (Alt: 1.5KE39ARL) RoHS: Compliant Min Qty: 3800 Package Multiple: 1900 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.2380 / $0.2482 | Buy Now |
DISTI #
1.5KE39ARL
|
Avnet Silica | Diode TVS Single Uni-Dir 33.3V 1.5KW 2-Pin DO-201 T/R (Alt: 1.5KE39ARL) RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1.5KE39ARL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
1.5KE39ARL
STMicroelectronics
1500 W, TVS in DO-201
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-201 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | UL RECOGNIZED | |
Breakdown Voltage-Max | 41 V | |
Breakdown Voltage-Min | 37.1 V | |
Breakdown Voltage-Nom | 39 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 69.7 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 2400 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 33.3 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 1.5KE39ARL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE39ARL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6284AG | 1500 Watt MOSORB® Transient Voltage Suppressor, 36 V Unidir, Axial Lead MOSORB 9.52x5.21mm, 25.4x0.97mm Pkg, Lead len/dia, 500-BLKBX | onsemi | 1.5KE39ARL vs 1N6284AG |
1N6285ARL | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE | onsemi | 1.5KE39ARL vs 1N6285ARL |
1.5KE36-GT3 | Trans Voltage Suppressor Diode, 1500W, 29.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 1.5KE39ARL vs 1.5KE36-GT3 |
1.5KE36AB | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, PLASTIC, AXIAL PACKAGE-2 | Littelfuse Inc | 1.5KE39ARL vs 1.5KE36AB |
1.5KE36ARL4G | 1500 Watt MOSORB® Transient Voltage Suppressor, 36 V Unidir, Axial Lead MOSORB 9.52x5.21mm, 25.4x0.97mm Pkg, Lead len/dia, 1500-REEL | onsemi | 1.5KE39ARL vs 1.5KE36ARL4G |
1N6284ARL4 | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-02, 2 PIN | Motorola Mobility LLC | 1.5KE39ARL vs 1N6284ARL4 |
1.5KE39A-B | Trans Voltage Suppressor Diode, 1500W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | 1.5KE39ARL vs 1.5KE39A-B |
1N6285ARL4 | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-02, 2 PIN | Motorola Mobility LLC | 1.5KE39ARL vs 1N6285ARL4 |
1.5KE36A | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-02, 2 PIN | Motorola Mobility LLC | 1.5KE39ARL vs 1.5KE36A |
1.5KE39 | Trans Voltage Suppressor Diode, 1500W, 31.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 1.5KE39ARL vs 1.5KE39 |