Part Details for 1.5KE440A-RL by STMicroelectronics
Overview of 1.5KE440A-RL by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE440A-RL
1.5KE440A-RL CAD Models
1.5KE440A-RL Part Data Attributes
|
1.5KE440A-RL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
1.5KE440A-RL
STMicroelectronics
1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-201 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 462 V | |
Breakdown Voltage-Min | 418 V | |
Breakdown Voltage-Nom | 440 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 603 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 376 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1.5KE440A-RL
This table gives cross-reference parts and alternative options found for 1.5KE440A-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE440A-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE440A | Trans Voltage Suppressor Diode, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, | Surge Components Inc | 1.5KE440A-RL vs 1.5KE440A |
1.5KE440 | Trans Voltage Suppressor Diode, 1500W, 356V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Fagor Electrónica | 1.5KE440A-RL vs 1.5KE440 |
1.5KE440A-E3/54 | Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, | Vishay Intertechnologies | 1.5KE440A-RL vs 1.5KE440A-E3/54 |
1.5KE440A-E3/54 | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Transient Suppressor | Vishay Semiconductors | 1.5KE440A-RL vs 1.5KE440A-E3/54 |
1.5KE440A | Transient Suppressor | Changzhou Starsea Electronics Co Ltd | 1.5KE440A-RL vs 1.5KE440A |
1.5KE440AHE3TR | Trans Voltage Suppressor Diode, 376V V(RWM), Unidirectional, | Fagor Electrónica | 1.5KE440A-RL vs 1.5KE440AHE3TR |
1.5KE440AA0 | Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | Taiwan Semiconductor | 1.5KE440A-RL vs 1.5KE440AA0 |
1.5KE440A | Transient Suppressor | Daco Semiconductor Co Ltd | 1.5KE440A-RL vs 1.5KE440A |
1.5KE440A | Trans Voltage Suppressor Diode, 376V V(RWM), Unidirectional, | Comchip Technology Corporation Ltd | 1.5KE440A-RL vs 1.5KE440A |
1.5KE440 | Transient Suppressor, | Changzhou Starsea Electronics Co Ltd | 1.5KE440A-RL vs 1.5KE440 |