1.5KE47CA-E3/54
Description: DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Transient Suppressor

Overview of 1.5KE47CA-E3/54 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1.5KE47CA-E3/54 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 1.5KE47CA-E3/54GICT-ND
DigiKey TVS DIODE 40.2VWM 64.8VC 1.5KE Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 4719
In Stock
  • 1 $0.7900
  • 10 $0.6830
  • 100 $0.4731
  • 500 $0.3953
  • 1,400 $0.3365
  • 2,800 $0.2997
  • 7,000 $0.2839
  • 9,800 $0.2628
  • 35,000 $0.2602
$0.2602 / $0.7900 Buy Now
New Advantage Corporation 1500 W 47 V Bi Directional Through Hole Transient Voltage Suppressor Diode RoHS: Compliant Min Qty: 1 Package Multiple: 1400 2800
  • 1,400 $0.2929
  • 2,800 $0.2733
$0.2733 / $0.2929 Buy Now

CAD Models for 1.5KE47CA-E3/54 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1.5KE47CA-E3/54 by Vishay Semiconductors

1.5KE47CA-E3/54
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Vishay
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
49.4 V
Breakdown Voltage-Min
44.7 V
Breakdown Voltage-Nom
47.05 V
Case Connection
ISOLATED
Clamping Voltage-Max
64.8 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Polarity
BIDIRECTIONAL
Power Dissipation-Max
6.5 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
40.2 V
Reverse Current-Max
1 µA
Reverse Test Voltage
40.2 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
Tin (Sn)
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Want to compare parts?
  1. 1.5KE47CA-E3/54
    Vishay Semiconductors
    DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Transient Suppressor
    VS

Alternate Parts for 1.5KE47CA-E3/54

This table gives cross-reference parts and alternative options found for 1.5KE47CA-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE47CA-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5KE47CA Trans Voltage Suppressor Diode, 1500W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-201 HY Electronic Corp 1.5KE47CA-E3/54 vs 1.5KE47CA
1.5KE47C Trans Voltage Suppressor Diode, 1500W, 38.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE Galaxy Semi-Conductor Co Ltd 1.5KE47CA-E3/54 vs 1.5KE47C
1.5KE47C Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE Surge Components Inc 1.5KE47CA-E3/54 vs 1.5KE47C
1.5KE47CB0G Trans Voltage Suppressor Diode, 1500W, 38.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE47CA-E3/54 vs 1.5KE47CB0G
1.5KE47CHR0 Trans Voltage Suppressor Diode, 1500W, 38.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE47CA-E3/54 vs 1.5KE47CHR0
1.5KE47CA Trans Voltage Suppressor Diode, 40.2V V(RWM), Bidirectional Sussex Semiconductor Inc 1.5KE47CA-E3/54 vs 1.5KE47CA
1.5KE47C Trans Voltage Suppressor Diode, 1500W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, 5.40 X 7.50 MM, PLASTIC PACKAGE-2 SEMIKRON 1.5KE47CA-E3/54 vs 1.5KE47C
1.5KE47CAHE3TR Trans Voltage Suppressor Diode, 40.2V V(RWM), Bidirectional, Fagor Electrónica 1.5KE47CA-E3/54 vs 1.5KE47CAHE3TR
1.5KE47CA Trans Voltage Suppressor Diode, 40.2V V(RWM), Bidirectional WEITRON INTERNATIONAL CO., LTD. 1.5KE47CA-E3/54 vs 1.5KE47CA
1.5KE47CA Trans Voltage Suppressor Diode, 40.2V V(RWM), Bidirectional Goodwork Semiconductor Co Ltd 1.5KE47CA-E3/54 vs 1.5KE47CA
Part Number Description Manufacturer Compare
1.5KE47CR0 Trans Voltage Suppressor Diode, 1500W, 38.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE47CA-E3/54 vs 1.5KE47CR0
1.5KE47CR0G Trans Voltage Suppressor Diode, 1500W, 38.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE47CA-E3/54 vs 1.5KE47CR0G
1.5KE47C Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, ProTek Devices 1.5KE47CA-E3/54 vs 1.5KE47C
1.5KE47C Trans Voltage Suppressor Diode, 1500W, 38.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1.5KE47CA-E3/54 vs 1.5KE47C
1.5KE47CA_R2_00001 Trans Voltage Suppressor Diode, 1500W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE, PLASTIC PACKAGE-2 PanJit Semiconductor 1.5KE47CA-E3/54 vs 1.5KE47CA_R2_00001
1.5KE47C Trans Voltage Suppressor Diode, 1500W, 38.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, DO-201, PLASTIC, 2 PIN Lite-On Semiconductor Corporation 1.5KE47CA-E3/54 vs 1.5KE47C
1.5KE47C Trans Voltage Suppressor Diode, 1500W, 38.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT PACKAGE-2 World Products Inc 1.5KE47CA-E3/54 vs 1.5KE47C
1.5KE47CA Trans Voltage Suppressor Diode, 1500W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-201 Semtech Corporation 1.5KE47CA-E3/54 vs 1.5KE47CA
1.5KE47CHR0G Trans Voltage Suppressor Diode, 1500W, 38.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE47CA-E3/54 vs 1.5KE47CHR0G
1.5KE47CAB0 Trans Voltage Suppressor Diode, 1500W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE47CA-E3/54 vs 1.5KE47CAB0

Related Parts for 1.5KE47CA-E3/54

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE47CA-E3/54 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE47CA-E3/54 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of 1.5KE47CA-E3/54 would you like to use for your alert(s)?
  • Please alert me when 1.5KE47CA-E3/54 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KE47CA-E3/54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE47CA-E3/54 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KE47CA-E3/54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE47CA-E3/54.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE47CA-E3/54 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: