1.5KE56ARL
Description: Transil 1500 W

Overview of 1.5KE56ARL by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1.5KE56ARL by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 497-12431-1-ND
DigiKey TVS DIODE 47.8VWM 100VC DO201 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 1239
In Stock
  • 1 $0.8700
  • 10 $0.7090
  • 100 $0.5515
  • 500 $0.4674
  • 3,800 $0.2159
  • 5,700 $0.2045
  • 9,500 $0.1894
  • 47,500 $0.1875
$0.1875 / $0.8700 Buy Now
Bristol Electronics   1900
RFQ
Quest Components   1520
  • 1 $1.3760
  • 292 $0.5504
  • 1,454 $0.4816
$0.4816 / $1.3760 Buy Now

CAD Models for 1.5KE56ARL by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5KE56ARL by STMicroelectronics

1.5KE56ARL
STMicroelectronics
-
-
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DO-201
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
Samacsys Manufacturer
STMicroelectronics
Additional Feature
UL RECOGNIZED
Breakdown Voltage-Max
58.8 V
Breakdown Voltage-Min
53.2 V
Breakdown Voltage-Nom
56 V
Case Connection
ISOLATED
Clamping Voltage-Max
100 V
Configuration
SINGLE
Diode Capacitance-Min
1800 pF
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-201
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
NOT APPLICABLE
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
47.8 V
Reverse Current-Max
5 µA
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 1.5KE56ARL
    STMicroelectronics
    Transil 1500 W
    VS

Alternate Parts for 1.5KE56ARL

This table gives cross-reference parts and alternative options found for 1.5KE56ARL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE56ARL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N6289ATR Trans Voltage Suppressor Diode, 1500W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Fagor Electrónica 1.5KE56ARL vs 1N6289ATR
1.5KE56A-T3 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1.5KE56ARL vs 1.5KE56A-T3
1.5KE56ARL4 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-02, 2 PIN Motorola Mobility LLC 1.5KE56ARL vs 1.5KE56ARL4
1.5KE56AB Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon Crydom Inc 1.5KE56ARL vs 1.5KE56AB
1N6289A.TR Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201 Semtech Corporation 1.5KE56ARL vs 1N6289A.TR
1.5KE56AB Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, PLASTIC, AXIAL PACKAGE-2 Littelfuse Inc 1.5KE56ARL vs 1.5KE56AB
Part Number Description Manufacturer Compare
1.5KE47ARL 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-201, PLASTIC PACKAGE-2 STMicroelectronics 1.5KE56ARL vs 1.5KE47ARL
P4SMAJ11CF 400W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, LEAD FREE, PLASTIC PACKAGE-2 World Products Inc 1.5KE56ARL vs P4SMAJ11CF
P6KE36CA 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-15, PLASTIC PACKAGE-2 Diodes Incorporated 1.5KE56ARL vs P6KE36CA
1.5SMCJ150AF 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, LEAD FREE, PLASTIC PACKAGE-2 World Products Inc 1.5KE56ARL vs 1.5SMCJ150AF
P6KE39A 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-15, PLASTIC PACKAGE-2 Diodes Incorporated 1.5KE56ARL vs P6KE39A
1.5KE510C-B 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Littelfuse Inc 1.5KE56ARL vs 1.5KE510C-B
P6KE75A 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-15, PLASTIC PACKAGE-2 Diodes Incorporated 1.5KE56ARL vs P6KE75A
P6KE15CA 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-15, PLASTIC PACKAGE-2 Diodes Incorporated 1.5KE56ARL vs P6KE15CA

Related Parts for 1.5KE56ARL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE56ARL by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE56ARL by STMicroelectronics

Select Manufacturer
Which Manufacturer of 1.5KE56ARL would you like to use for your alert(s)?
  • Please alert me when 1.5KE56ARL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KE56ARL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE56ARL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KE56ARL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE56ARL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE56ARL by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: