Part Details for 1.5KE68AE3/TR12 by Microsemi Corporation
Overview of 1.5KE68AE3/TR12 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE68AE3/TR12
1.5KE68AE3/TR12 CAD Models
1.5KE68AE3/TR12 Part Data Attributes:
|
1.5KE68AE3/TR12
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1.5KE68AE3/TR12
Microsemi Corporation
Trans Voltage Suppressor Diode, 58.1V V(RWM), Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 68 V | |
Clamping Voltage-Max | 92 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 58.1 V | |
Surface Mount | NO |
Alternate Parts for 1.5KE68AE3/TR12
This table gives cross-reference parts and alternative options found for 1.5KE68AE3/TR12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE68AE3/TR12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE68AA0G | Trans Voltage Suppressor Diode, 1500W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | Taiwan Semiconductor | 1.5KE68AE3/TR12 vs 1.5KE68AA0G |
1.5CE68A | Trans Voltage Suppressor Diode, 1500W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, DO-201, 2 PIN | Central Semiconductor Corp | 1.5KE68AE3/TR12 vs 1.5CE68A |
1N6291ATRLEADFREE | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201, | Central Semiconductor Corp | 1.5KE68AE3/TR12 vs 1N6291ATRLEADFREE |
1N6291E3TR | Trans Voltage Suppressor Diode, 1500W, 55.1V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | 1.5KE68AE3/TR12 vs 1N6291E3TR |
1.5KE68-T13 | Trans Voltage Suppressor Diode | ProTek Devices | 1.5KE68AE3/TR12 vs 1.5KE68-T13 |
1.5KE68-T3 | Trans Voltage Suppressor Diode, 1500W, 55.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1.5KE68AE3/TR12 vs 1.5KE68-T3 |
1N6291A | Transient Suppressor, | Vishay Semiconductors | 1.5KE68AE3/TR12 vs 1N6291A |
1N6291ATR | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201, | Central Semiconductor Corp | 1.5KE68AE3/TR12 vs 1N6291ATR |
1N6291 | Trans Voltage Suppressor Diode, 1500W, 55.1V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Solid State Devices Inc (SSDI) | 1.5KE68AE3/TR12 vs 1N6291 |
1.5KE68AHA0G | Trans Voltage Suppressor Diode, 1500W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | Taiwan Semiconductor | 1.5KE68AE3/TR12 vs 1.5KE68AHA0G |