Part Details for 1.5KE68CA-B by Rectron Semiconductor
Overview of 1.5KE68CA-B by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE68CA-B
1.5KE68CA-B CAD Models
1.5KE68CA-B Part Data Attributes
|
1.5KE68CA-B
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1.5KE68CA-B
Rectron Semiconductor
Trans Voltage Suppressor Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |