1.5KE75
Description: Trans Voltage Suppressor Diode, 1500W, 60.7V V(RWM), Unidirectional, 1 Element, Silicon, DO-201

Overview of 1.5KE75 by International Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1.5KE75 by International Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5KE75 by International Semiconductor Inc

1.5KE75
International Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL SEMICONDUCTOR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
LOW IMPEDANCE
Breakdown Voltage-Max
82.5 V
Breakdown Voltage-Min
67.5 V
Breakdown Voltage-Nom
75 V
Case Connection
ISOLATED
Clamping Voltage-Max
108 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-201
JESD-30 Code
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
3 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
60.7 V
Reverse Current-Max
5 µA
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1.5KE75
    International Semiconductor Inc
    Trans Voltage Suppressor Diode, 1500W, 60.7V V(RWM), Unidirectional, 1 Element, Silicon, DO-201
    VS

Alternate Parts for 1.5KE75

This table gives cross-reference parts and alternative options found for 1.5KE75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5KE75A Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201, General Instrument Corp 1.5KE75 vs 1.5KE75A
1.5KE75A Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT PACKAGE-2 World Products Inc 1.5KE75 vs 1.5KE75A
1N6292A Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Solid State Devices Inc (SSDI) 1.5KE75 vs 1N6292A
1.5KE82 Trans Voltage Suppressor Diode, 1500W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE75 vs 1.5KE82
1.5KE75 Trans Voltage Suppressor Diode, 1500W, 60.7V V(RWM), Unidirectional, 1 Element, Silicon Motorola Semiconductor Products 1.5KE75 vs 1.5KE75
1.5KE75A Trans Voltage Suppressor Diode, 64.1V V(RWM), Unidirectional, Comchip Technology Corporation Ltd 1.5KE75 vs 1.5KE75A
1.5KE75 Trans Voltage Suppressor Diode, 1500W, 60.7V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Rectron Semiconductor 1.5KE75 vs 1.5KE75
1N6293A 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-04, 2 PIN onsemi 1.5KE75 vs 1N6293A
1.5KE75 Trans Voltage Suppressor Diode, 1500W, 60.7V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation 1.5KE75 vs 1.5KE75
1N6293A Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201, General Instrument Corp 1.5KE75 vs 1N6293A
Part Number Description Manufacturer Compare
1N5648A Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon ProTek Devices 1.5KE75 vs 1N5648A
1.5KE47 Trans Voltage Suppressor Diode, 1500W, 38.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation 1.5KE75 vs 1.5KE47
1.5KE47HB0G Trans Voltage Suppressor Diode, 1500W, 38.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE75 vs 1.5KE47HB0G
JANTX1N5655A Trans Voltage Suppressor Diode, 1500W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, DO-13, 2 PIN Defense Logistics Agency 1.5KE75 vs JANTX1N5655A
JAN1N6160A Trans Voltage Suppressor Diode, 1500W, 42.6V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Micross Components 1.5KE75 vs JAN1N6160A
P6KE47A Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Rectron Semiconductor 1.5KE75 vs P6KE47A
P6KE51 Trans Voltage Suppressor Diode, 600W, 41.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Rectron Semiconductor 1.5KE75 vs P6KE51
SA48A Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, DO-204AC, General Instrument Corp 1.5KE75 vs SA48A
P6KE51A Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN Diotec Semiconductor AG 1.5KE75 vs P6KE51A
1N5649 Trans Voltage Suppressor Diode, 38V V(RWM), Unidirectional, Littelfuse Inc 1.5KE75 vs 1N5649

Related Parts for 1.5KE75

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE75 by International Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE75 by International Semiconductor Inc

Select Manufacturer
Which Manufacturer of 1.5KE75 would you like to use for your alert(s)?
  • Please alert me when 1.5KE75 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KE75 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE75 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KE75 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE75.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE75 by International Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: