Part Details for 1.5KE75CA by Diotec Semiconductor AG
Overview of 1.5KE75CA by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE75CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-1.5KE75CACT-ND
|
DigiKey | TVS D5.4X7.5 175DEG 64.1V 1500W Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
1250 In Stock |
|
$0.1476 / $0.5200 | Buy Now |
DISTI #
637-1.5KE75CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Bidir RoHS: Compliant | 1146 |
|
$0.1490 / $0.6300 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Thru Hole - 5.4mm Dia x 7.5mm - 64.1V - 1500W - Bidirectional RoHS: Compliant | 0 |
|
$0.1348 / $0.1675 | Buy Now |
DISTI #
78442187
|
Verical | TVS Diode Single Bi-Dir 64.1V 1.5KW 2-Pin Ammo Min Qty: 305 Package Multiple: 1 | Americas - 1166 |
|
$0.2750 | Buy Now |
DISTI #
1.5KE75CA-DIO
|
TME | Diode: TVS, 75V, 15A, bidirectional, ±5%, Ø5,4x7,5mm, 1.5kW Min Qty: 1 | 1166 |
|
$0.1650 / $0.2880 | Buy Now |
Part Details for 1.5KE75CA
1.5KE75CA CAD Models
1.5KE75CA Part Data Attributes
|
1.5KE75CA
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1.5KE75CA
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 78.8 V | |
Breakdown Voltage-Min | 71.3 V | |
Breakdown Voltage-Nom | 75 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 103 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 64.1 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1.5KE75CA
This table gives cross-reference parts and alternative options found for 1.5KE75CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE75CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE75CA | Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MERITEK Electronics Corporation | 1.5KE75CA vs 1.5KE75CA |
1.5KE75CA | Trans Voltage Suppressor Diode, | Suzhou Good-Ark Electronics Co Ltd | 1.5KE75CA vs 1.5KE75CA |
1.5KE75CA | Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, 5.40 X 7.50 MM, PLASTIC PACKAGE-2 | SEMIKRON | 1.5KE75CA vs 1.5KE75CA |
1.5KE75CA_B0_00001 | Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1.5KE75CA vs 1.5KE75CA_B0_00001 |
1.5KE75CA_R2_00001 | Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1.5KE75CA vs 1.5KE75CA_R2_00001 |
1.5KE75CA_B0_10001 | Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1.5KE75CA vs 1.5KE75CA_B0_10001 |
1.5KE75CA | Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1.5KE75CA vs 1.5KE75CA |
1.5KE75CA | Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1.5KE75CA vs 1.5KE75CA |
1.5KE75CA_R2_10001 | Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1.5KE75CA vs 1.5KE75CA_R2_10001 |
1.5KE75C | Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, 5.40 X 7.50 MM, PLASTIC PACKAGE-2 | SEMIKRON | 1.5KE75CA vs 1.5KE75C |