1.5SMC10AR7
Taiwan Semiconductor
Description: Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN

Overview of 1.5SMC10AR7 by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1.5SMC10AR7 by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5SMC10AR7 by Taiwan Semiconductor

1.5SMC10AR7
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
R-PDSO-C2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
10.5 V
Breakdown Voltage-Min
9.5 V
Breakdown Voltage-Nom
10 V
Clamping Voltage-Max
14.5 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
Rep Pk Reverse Voltage-Max
8.55 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. 1.5SMC10AR7
    Taiwan Semiconductor
    Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
    VS

Alternate Parts for 1.5SMC10AR7

This table gives cross-reference parts and alternative options found for 1.5SMC10AR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC10AR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5SMC10_R1_00001 Trans Voltage Suppressor Diode, 1500W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMC10AR7 vs 1.5SMC10_R1_00001
1.5SMC10AHV6G Trans Voltage Suppressor Diode, Taiwan Semiconductor 1.5SMC10AR7 vs 1.5SMC10AHV6G
1.5SMC10A_R1_10001 Trans Voltage Suppressor Diode PanJit Semiconductor 1.5SMC10AR7 vs 1.5SMC10A_R1_10001
1.5SMC10AT3 Zener Transient Voltage Suppressor, 1500 Watt, SMC, 2500-REEL onsemi 1.5SMC10AR7 vs 1.5SMC10AT3
1.5SMC10ATR13 Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, Central Semiconductor Corp 1.5SMC10AR7 vs 1.5SMC10ATR13
1.5SMC10ABKTIN/LEAD Trans Voltage Suppressor Diode, 8.55V V(RWM), Unidirectional, Central Semiconductor Corp 1.5SMC10AR7 vs 1.5SMC10ABKTIN/LEAD
1.5SMC10A/57T Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Vishay Semiconductors 1.5SMC10AR7 vs 1.5SMC10A/57T
1.5SMC10HR6 Trans Voltage Suppressor Diode, 1500W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor 1.5SMC10AR7 vs 1.5SMC10HR6
1.5SMC10A-M3/9AT 1.5KW,10V 5%,UNIDIR,SMC TVS Vishay Semiconductors 1.5SMC10AR7 vs 1.5SMC10A-M3/9AT
1.5SMC10A Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Bourns Inc 1.5SMC10AR7 vs 1.5SMC10A
Part Number Description Manufacturer Compare
1.5SMC10AR6G Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN Taiwan Semiconductor 1.5SMC10AR7 vs 1.5SMC10AR6G
1.5SMC10AHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies 1.5SMC10AR7 vs 1.5SMC10AHM3/H
1.5SMC10AHE3_A/H Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN Vishay Intertechnologies 1.5SMC10AR7 vs 1.5SMC10AHE3_A/H
1.5SMC10ATR13 Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, Central Semiconductor Corp 1.5SMC10AR7 vs 1.5SMC10ATR13
1.5SMC10AHV7G Trans Voltage Suppressor Diode, Taiwan Semiconductor 1.5SMC10AR7 vs 1.5SMC10AHV7G
1.5SMC10A-AU_R1_000A1 Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMC10AR7 vs 1.5SMC10A-AU_R1_000A1
1.5SMC10AT3 Zener Transient Voltage Suppressor, 1500 Watt, SMC, 2500-REEL onsemi 1.5SMC10AR7 vs 1.5SMC10AT3
1.5SMC10A_R1_00001 Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMC10AR7 vs 1.5SMC10A_R1_00001
SMCJ1.5KE10AHE3-TP Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components 1.5SMC10AR7 vs SMCJ1.5KE10AHE3-TP
1.5SMC10HV7G Trans Voltage Suppressor Diode, Taiwan Semiconductor 1.5SMC10AR7 vs 1.5SMC10HV7G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5SMC10AR7 by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5SMC10AR7 by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of 1.5SMC10AR7 would you like to use for your alert(s)?
  • Please alert me when 1.5SMC10AR7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5SMC10AR7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5SMC10AR7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5SMC10AR7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5SMC10AR7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5SMC10AR7 by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: