Part Details for 1.5SMC10AT3G by onsemi
Overview of 1.5SMC10AT3G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5SMC10AT3G
1.5SMC10AT3G CAD Models
1.5SMC10AT3G Part Data Attributes
|
1.5SMC10AT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
1.5SMC10AT3G
onsemi
Zener Transient Voltage Suppressor, 1500 Watt, SMC, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Package Description | GREEN, PLASTIC, CASE 403-03, SMC, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY, LOW IMPEDANCE | |
Breakdown Voltage-Max | 10.5 V | |
Breakdown Voltage-Min | 9.5 V | |
Breakdown Voltage-Nom | 10 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 14.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.75 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 8.55 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1.5SMC10AT3G
This table gives cross-reference parts and alternative options found for 1.5SMC10AT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC10AT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMC10_R1_00001 | Trans Voltage Suppressor Diode, 1500W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | 1.5SMC10AT3G vs 1.5SMC10_R1_00001 |
1.5SMC10AHV6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 1.5SMC10AT3G vs 1.5SMC10AHV6G |
1.5SMC10A_R1_10001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | 1.5SMC10AT3G vs 1.5SMC10A_R1_10001 |
1.5SMC10AT3 | Zener Transient Voltage Suppressor, 1500 Watt, SMC, 2500-REEL | onsemi | 1.5SMC10AT3G vs 1.5SMC10AT3 |
1.5SMC10ATR13 | Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, | Central Semiconductor Corp | 1.5SMC10AT3G vs 1.5SMC10ATR13 |
1.5SMC10ABKTIN/LEAD | Trans Voltage Suppressor Diode, 8.55V V(RWM), Unidirectional, | Central Semiconductor Corp | 1.5SMC10AT3G vs 1.5SMC10ABKTIN/LEAD |
1.5SMC10A/57T | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Vishay Semiconductors | 1.5SMC10AT3G vs 1.5SMC10A/57T |
1.5SMC10HR6 | Trans Voltage Suppressor Diode, 1500W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | 1.5SMC10AT3G vs 1.5SMC10HR6 |
1.5SMC10A-M3/9AT | 1.5KW,10V 5%,UNIDIR,SMC TVS | Vishay Semiconductors | 1.5SMC10AT3G vs 1.5SMC10A-M3/9AT |
1.5SMC10A | Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Bourns Inc | 1.5SMC10AT3G vs 1.5SMC10A |