Part Details for 1.5SMC150CA by Bourns Inc
Overview of 1.5SMC150CA by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5SMC150CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2038
|
Newark | Dio Tvs Vbd 150V 1.5Kw Bidir Smc /Tape & Reel - 13" Reel |Bourns 1.5SMC150CA RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3530 | Buy Now |
DISTI #
118-1.5SMC150CACT-ND
|
DigiKey | TVS DIODE 128VWM 207VC DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12000 In Stock |
|
$0.3125 / $0.8300 | Buy Now |
DISTI #
1.5SMC150CA
|
Avnet Americas | DIO TVS VBD 150V 1.5KW BIDIR SMC - Tape and Reel (Alt: 1.5SMC150CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3125 / $0.3550 | Buy Now |
DISTI #
652-1.5SMC150CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 150V 1500W BiDir RoHS: Compliant | 3000 |
|
$0.3130 / $0.8300 | Buy Now |
DISTI #
73793297
|
RS | DIO TVS VBD 150V 1.5kW BIDIR SMCTR13,Tape & Reel - 13 reel | Bourns 1.5SMC150CA RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 / $0.7300 | RFQ |
|
Onlinecomponents.com | TVS Diode Single Bi-Dir 128V 1.5KW 2-Pin SMC T/R RoHS: Compliant | 0 |
|
$0.3103 / $0.8500 | Buy Now |
DISTI #
1.5SMC150CA
|
TTI | ESD Protection Diodes / TVS Diodes 150V 1500W BiDir pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3130 | Buy Now |
DISTI #
1.5SMC150CA
|
Avnet Abacus | - Tape and Reel (Alt: 1.5SMC150CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601080065
|
Chip1Stop | Diode TVS Single Bi-Dir 128V 1.5KW 2-Pin SMC T/R RoHS: Compliant pbFree: Yes | 10857 |
|
$0.2941 / $0.3141 | Buy Now |
|
Master Electronics | TVS Diode Single Bi-Dir 128V 1.5KW 2-Pin SMC T/R RoHS: Compliant | 0 |
|
$0.3103 / $0.8500 | Buy Now |
Part Details for 1.5SMC150CA
1.5SMC150CA CAD Models
1.5SMC150CA Part Data Attributes
|
1.5SMC150CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
1.5SMC150CA
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 158 V | |
Breakdown Voltage-Min | 143 V | |
Breakdown Voltage-Nom | 150 V | |
Clamping Voltage-Max | 207 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 128 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1.5SMC150CA
This table gives cross-reference parts and alternative options found for 1.5SMC150CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC150CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMC150CA-M3/57T | Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | Vishay Intertechnologies | 1.5SMC150CA vs 1.5SMC150CA-M3/57T |
1.5SMC150CA-LF-T13 | Trans Voltage Suppressor Diode, | ProTek Devices | 1.5SMC150CA vs 1.5SMC150CA-LF-T13 |
1.5SMC150CAR6 | Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | 1.5SMC150CA vs 1.5SMC150CAR6 |
1.5SMC150CATR13PBFREE | Trans Voltage Suppressor Diode, 128V V(RWM), Bidirectional, | Central Semiconductor Corp | 1.5SMC150CA vs 1.5SMC150CATR13PBFREE |
1.5SMC150CHV7G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 1.5SMC150CA vs 1.5SMC150CHV7G |
1.5SMC150CA | Transient Suppressor | WEITRON INTERNATIONAL CO., LTD. | 1.5SMC150CA vs 1.5SMC150CA |
1.5SMC150CTRTB | Trans Voltage Suppressor Diode, 1500W, 121V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | 1.5SMC150CA vs 1.5SMC150CTRTB |
1.5SMC150CA-H | Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Bourns Inc | 1.5SMC150CA vs 1.5SMC150CA-H |
1.5SMC150CA-AU_R1_100A1 | Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | 1.5SMC150CA vs 1.5SMC150CA-AU_R1_100A1 |
1.5SMC150C | Transient Suppressor, | MDE Semiconductor Inc | 1.5SMC150CA vs 1.5SMC150C |