Part Details for 1.5SMC160A by Bourns Inc
Overview of 1.5SMC160A by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5SMC160A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2041
|
Newark | Dio Tvs Vbd 160V 1.5Kw Unidir Smc /Tape & Reel - 13" Reel |Bourns 1.5SMC160A RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2150 | Buy Now |
DISTI #
118-1.5SMC160ACT-ND
|
DigiKey | TVS DIODE 136VWM 219VC DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11776 In Stock |
|
$0.1963 / $0.5900 | Buy Now |
DISTI #
1.5SMC160A
|
Avnet Americas | Diode TVS Single Uni-Dir 136V 1500W 2-Pin DO-214AB T/R - Tape and Reel (Alt: 1.5SMC160A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1414 / $0.2229 | Buy Now |
DISTI #
652-1.5SMC160A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 160V 1500W UniDir RoHS: Compliant | 16739 |
|
$0.1960 / $0.5900 | Buy Now |
DISTI #
73793300
|
RS | DIO TVS VBD 160V 1.5kW UNIDIR SMCTR13,Tape & Reel - 13 reel | Bourns 1.5SMC160A RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2880 / $0.3200 | RFQ |
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 136V 1.5KW 2-Pin SMC T/R RoHS: Compliant | 0 |
|
$0.1949 / $0.4082 | Buy Now |
DISTI #
1.5SMC160A
|
TTI | ESD Protection Diodes / TVS Diodes 160V 1500W UniDir pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1470 / $0.1870 | Buy Now |
DISTI #
1.5SMC160A
|
Avnet Abacus | - Tape and Reel (Alt: 1.5SMC160A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601080092
|
Chip1Stop | TVS RoHS: Compliant | 12576 |
|
$0.1976 / $0.2074 | Buy Now |
DISTI #
C1S134601094466
|
Chip1Stop | TVS RoHS: Compliant | 12000 |
|
$0.1956 | Buy Now |
Part Details for 1.5SMC160A
1.5SMC160A CAD Models
1.5SMC160A Part Data Attributes
|
1.5SMC160A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
1.5SMC160A
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 168 V | |
Breakdown Voltage-Min | 152 V | |
Breakdown Voltage-Nom | 160 V | |
Clamping Voltage-Max | 219 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 136 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1.5SMC160A
This table gives cross-reference parts and alternative options found for 1.5SMC160A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC160A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMC160_R2_00001 | Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | 1.5SMC160A vs 1.5SMC160_R2_00001 |
1.5SMC160-AU_R2_000A1 | Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | 1.5SMC160A vs 1.5SMC160-AU_R2_000A1 |
1.5SMC160ABKPBFREE | Trans Voltage Suppressor Diode, 136V V(RWM), Unidirectional, | Central Semiconductor Corp | 1.5SMC160A vs 1.5SMC160ABKPBFREE |
1.5SMC160ATR13PBFREE | Trans Voltage Suppressor Diode, 136V V(RWM), Unidirectional, | Central Semiconductor Corp | 1.5SMC160A vs 1.5SMC160ATR13PBFREE |
1.5SMC160T/R7 | Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | 1.5SMC160A vs 1.5SMC160T/R7 |
1.5SMC160AHR7 | Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | 1.5SMC160A vs 1.5SMC160AHR7 |
1.5SMC160HV7G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 1.5SMC160A vs 1.5SMC160HV7G |
1.5SMC160AR6G | Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | 1.5SMC160A vs 1.5SMC160AR6G |
1.5SMC160 | Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Littelfuse Inc | 1.5SMC160A vs 1.5SMC160 |
1.5SMC160A | Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | MDE Semiconductor Inc | 1.5SMC160A vs 1.5SMC160A |