1.5SMC180C-AU_R2_000A1
PanJit Semiconductor
Description: Trans Voltage Suppressor Diode, 1500W, 146V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN

Overview of 1.5SMC180C-AU_R2_000A1 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for 1.5SMC180C-AU_R2_000A1 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5SMC180C-AU_R2_000A1 by PanJit Semiconductor

1.5SMC180C-AU_R2_000A1
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Package Description
R-PDSO-C2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Breakdown Voltage-Max
198 V
Breakdown Voltage-Min
162 V
Breakdown Voltage-Nom
180 V
Clamping Voltage-Max
258 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
BIDIRECTIONAL
Reference Standard
AEC-Q101; IEC-61000-4-2; TS 16949
Rep Pk Reverse Voltage-Max
146 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 1.5SMC180C-AU_R2_000A1
    PanJit Semiconductor
    Trans Voltage Suppressor Diode, 1500W, 146V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
    VS

Alternate Parts for 1.5SMC180C-AU_R2_000A1

This table gives cross-reference parts and alternative options found for 1.5SMC180C-AU_R2_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC180C-AU_R2_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5SMC180CATR13PBFREE Trans Voltage Suppressor Diode, 154V V(RWM), Bidirectional, Central Semiconductor Corp 1.5SMC180C-AU_R2_000A1 vs 1.5SMC180CATR13PBFREE
1.5SMC180CAHR6 Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor 1.5SMC180C-AU_R2_000A1 vs 1.5SMC180CAHR6
1.5SMC180CATIN/LEAD Trans Voltage Suppressor Diode, Central Semiconductor Corp 1.5SMC180C-AU_R2_000A1 vs 1.5SMC180CATIN/LEAD
1.5SMC180CHV6G Trans Voltage Suppressor Diode, Taiwan Semiconductor 1.5SMC180C-AU_R2_000A1 vs 1.5SMC180CHV6G
1.5SMC180CAHE3TRTS Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica 1.5SMC180C-AU_R2_000A1 vs 1.5SMC180CAHE3TRTS
1.5SMC180C Trans Voltage Suppressor Diode, 1500W, 146V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN Taiwan Semiconductor 1.5SMC180C-AU_R2_000A1 vs 1.5SMC180C
1.5SMC180CM6G Trans Voltage Suppressor Diode, 1500W, 146V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN Taiwan Semiconductor 1.5SMC180C-AU_R2_000A1 vs 1.5SMC180CM6G
1.5SMC180CAT Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Littelfuse Inc 1.5SMC180C-AU_R2_000A1 vs 1.5SMC180CAT
1.5SMC180CABKPBFREE Trans Voltage Suppressor Diode, 154V V(RWM), Bidirectional, Central Semiconductor Corp 1.5SMC180C-AU_R2_000A1 vs 1.5SMC180CABKPBFREE
1.5SMC180CAHE3TRTB Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica 1.5SMC180C-AU_R2_000A1 vs 1.5SMC180CAHE3TRTB
Part Number Description Manufacturer Compare
SMCJ1.5KE180C-TP-HF Trans Voltage Suppressor Diode Micro Commercial Components 1.5SMC180C-AU_R2_000A1 vs SMCJ1.5KE180C-TP-HF
1.5SMC180CAHM6 Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor 1.5SMC180C-AU_R2_000A1 vs 1.5SMC180CAHM6
1.5SMC180C Trans Voltage Suppressor Diode, 1500W, 146V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN Taiwan Semiconductor 1.5SMC180C-AU_R2_000A1 vs 1.5SMC180C
1.5SMC180CA-AT Trans Voltage Suppressor Diode, BrightKing Inc 1.5SMC180C-AU_R2_000A1 vs 1.5SMC180CA-AT
1.5SMC180CA-AT Transient Suppressor, Pulse Electronics Corporation 1.5SMC180C-AU_R2_000A1 vs 1.5SMC180CA-AT
1.5SMC180CA/7 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Vishay Semiconductors 1.5SMC180C-AU_R2_000A1 vs 1.5SMC180CA/7
1.5SMC180CAHR6G Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor 1.5SMC180C-AU_R2_000A1 vs 1.5SMC180CAHR6G
1.5SMC180CHR6G Trans Voltage Suppressor Diode, 1500W, 146V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor 1.5SMC180C-AU_R2_000A1 vs 1.5SMC180CHR6G
1.5SMC180CA Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN MDE Semiconductor Inc 1.5SMC180C-AU_R2_000A1 vs 1.5SMC180CA
MQSMCJ6069 Trans Voltage Suppressor Diode, 1500W, 145V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation 1.5SMC180C-AU_R2_000A1 vs MQSMCJ6069

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5SMC180C-AU_R2_000A1 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5SMC180C-AU_R2_000A1 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of 1.5SMC180C-AU_R2_000A1 would you like to use for your alert(s)?
  • Please alert me when 1.5SMC180C-AU_R2_000A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5SMC180C-AU_R2_000A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5SMC180C-AU_R2_000A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5SMC180C-AU_R2_000A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5SMC180C-AU_R2_000A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5SMC180C-AU_R2_000A1 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: