1.5SMC18CA_R1_10001
PanJit Semiconductor
Description: Trans Voltage Suppressor Diode

Overview of 1.5SMC18CA_R1_10001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NLMAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
SF-NLNAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
10001489-056HALF Amphenol Communications Solutions Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel

CAD Models for 1.5SMC18CA_R1_10001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5SMC18CA_R1_10001 by PanJit Semiconductor

1.5SMC18CA_R1_10001
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Breakdown Voltage-Max
18.9 V
Breakdown Voltage-Min
17.1 V
Breakdown Voltage-Nom
18 V
Clamping Voltage-Max
25.2 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
BIDIRECTIONAL
Reference Standard
MIL-STD-750
Rep Pk Reverse Voltage-Max
15.3 V
Reverse Current-Max
1 µA
Reverse Test Voltage
15.3 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 1.5SMC18CA_R1_10001
    PanJit Semiconductor
    Trans Voltage Suppressor Diode
    VS

Alternate Parts for 1.5SMC18CA_R1_10001

This table gives cross-reference parts and alternative options found for 1.5SMC18CA_R1_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC18CA_R1_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5SMC18CATRTS Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica 1.5SMC18CA_R1_10001 vs 1.5SMC18CATRTS
1.5SMC18CAHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies 1.5SMC18CA_R1_10001 vs 1.5SMC18CAHM3/H
1.5SMC18CA-H Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Bourns Inc 1.5SMC18CA_R1_10001 vs 1.5SMC18CA-H
1.5SMC18C_R1_10001 Trans Voltage Suppressor Diode, PanJit Semiconductor 1.5SMC18CA_R1_10001 vs 1.5SMC18C_R1_10001
SMCJ1.5KE18C-TP Trans Voltage Suppressor Diode Micro Commercial Components 1.5SMC18CA_R1_10001 vs SMCJ1.5KE18C-TP
SMCJ1.5KE18C-TP-HF Trans Voltage Suppressor Diode Micro Commercial Components 1.5SMC18CA_R1_10001 vs SMCJ1.5KE18C-TP-HF
1.5SMC18CA Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Pulse Electronics Corporation 1.5SMC18CA_R1_10001 vs 1.5SMC18CA
1.5SMC18CAHE3TRTB Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica 1.5SMC18CA_R1_10001 vs 1.5SMC18CAHE3TRTB
1.5SMC18CA_R2_10001 Trans Voltage Suppressor Diode PanJit Semiconductor 1.5SMC18CA_R1_10001 vs 1.5SMC18CA_R2_10001
1.5SMC18CHE3TRTB Trans Voltage Suppressor Diode, 1500W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica 1.5SMC18CA_R1_10001 vs 1.5SMC18CHE3TRTB
Part Number Description Manufacturer Compare
1.5SMC18CATRTS Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica 1.5SMC18CA_R1_10001 vs 1.5SMC18CATRTS
1.5SMC18CHV6G Trans Voltage Suppressor Diode, Taiwan Semiconductor 1.5SMC18CA_R1_10001 vs 1.5SMC18CHV6G
1.5SMC18CR7 Trans Voltage Suppressor Diode, 1500W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor 1.5SMC18CA_R1_10001 vs 1.5SMC18CR7
1.5SMC18CA-AU_R2_100A1 Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMC18CA_R1_10001 vs 1.5SMC18CA-AU_R2_100A1
1.5SMC18CAHE3TRTB Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica 1.5SMC18CA_R1_10001 vs 1.5SMC18CAHE3TRTB
1.5SMC18CAR6 Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor 1.5SMC18CA_R1_10001 vs 1.5SMC18CAR6
1.5SMC18CA-AT Trans Voltage Suppressor Diode, BrightKing Inc 1.5SMC18CA_R1_10001 vs 1.5SMC18CA-AT
1.5SMC18CAHR6G Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor 1.5SMC18CA_R1_10001 vs 1.5SMC18CAHR6G
1.5SMC18CA-E3 DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors 1.5SMC18CA_R1_10001 vs 1.5SMC18CA-E3
1.5SMC18CAHM6G Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor 1.5SMC18CA_R1_10001 vs 1.5SMC18CAHM6G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5SMC18CA_R1_10001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5SMC18CA_R1_10001 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of 1.5SMC18CA_R1_10001 would you like to use for your alert(s)?
  • Please alert me when 1.5SMC18CA_R1_10001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5SMC18CA_R1_10001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5SMC18CA_R1_10001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5SMC18CA_R1_10001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5SMC18CA_R1_10001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5SMC18CA_R1_10001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: