1.5SMC20A-M3/9AT
Description: Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB,

Overview of 1.5SMC20A-M3/9AT by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1.5SMC20A-M3/9AT by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 53T4826
Newark 1.5Kw,20V 5%,unidir, smc Tvs |Vishay 1.5SMC20A-M3/9AT RoHS: Not Compliant Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.3480
  • 10,000 $0.3220
  • 20,000 $0.2990
  • 30,000 $0.2790
  • 50,000 $0.2670
$0.2670 / $0.3480 Buy Now
DISTI # 1.5SMC20A-M3/9AT
Avnet Americas 1.5KW,20V 5%,UNIDIR,SMC TVS (Alt: 1.5SMC20A-M3/9AT) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 10 Weeks, 0 Days 0
  • 7,000 $0.2419
$0.2419 Buy Now
DISTI # 78-1.5SMC20A-M39AT
Mouser Electronics ESD Protection Diodes / TVS Diodes 1.5KW,20V 5%,UNIDIR,SMC TVS RoHS: Compliant 0
  • 7,000 $0.2750
  • 10,500 $0.2520
$0.2520 / $0.2750 Order Now
DISTI # 1.5SMC20A-M3/9AT
TTI ESD Protection Diodes / TVS Diodes 1.5KW,20V 5%,UNIDIR,SMC TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 3500 Container: Reel Americas - 0
  • 7,000 $0.2680
  • 10,500 $0.2580
  • 24,500 $0.2530
$0.2530 / $0.2680 Buy Now

CAD Models for 1.5SMC20A-M3/9AT by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5SMC20A-M3/9AT by Vishay Intertechnologies

1.5SMC20A-M3/9AT
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
not_compliant
Factory Lead Time
10 Weeks
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
21 V
Breakdown Voltage-Min
19 V
Breakdown Voltage-Nom
20 V
Clamping Voltage-Max
27.7 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
Rep Pk Reverse Voltage-Max
17.1 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. 1.5SMC20A-M3/9AT
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB,
    VS

Alternate Parts for 1.5SMC20A-M3/9AT

This table gives cross-reference parts and alternative options found for 1.5SMC20A-M3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC20A-M3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5SMC20A/9 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Vishay Semiconductors 1.5SMC20A-M3/9AT vs 1.5SMC20A/9
1.5SMC20A Trans Voltage Suppressor Diode, Thinking Electronic Industrial Co Ltd 1.5SMC20A-M3/9AT vs 1.5SMC20A
1.5SMC20T/R7 Trans Voltage Suppressor Diode, 1500W, 16.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN PanJit Semiconductor 1.5SMC20A-M3/9AT vs 1.5SMC20T/R7
1.5SMC20TRTB Trans Voltage Suppressor Diode, 1500W, 16.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica 1.5SMC20A-M3/9AT vs 1.5SMC20TRTB
1.5SMC20A-E3/57T Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies 1.5SMC20A-M3/9AT vs 1.5SMC20A-E3/57T
1.5SMC20-AU_R2_100A1 Trans Voltage Suppressor Diode, 1500W, 16.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMC20A-M3/9AT vs 1.5SMC20-AU_R2_100A1
1.5SMC20A Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN SEMIKRON 1.5SMC20A-M3/9AT vs 1.5SMC20A
1.5SMC20_R1_10001 Trans Voltage Suppressor Diode, PanJit Semiconductor 1.5SMC20A-M3/9AT vs 1.5SMC20_R1_10001
SMCJ1.5KE20A Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMCJ, 2 PIN Micro Commercial Components 1.5SMC20A-M3/9AT vs SMCJ1.5KE20A
1.5SMC20AM6G Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN Taiwan Semiconductor 1.5SMC20A-M3/9AT vs 1.5SMC20AM6G
Part Number Description Manufacturer Compare
1.5SMC20AR6G Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN Taiwan Semiconductor 1.5SMC20A-M3/9AT vs 1.5SMC20AR6G
1.5SMC20A-E3/9AT Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies 1.5SMC20A-M3/9AT vs 1.5SMC20A-E3/9AT
1.5SMC20-AU_R2_000A1 Trans Voltage Suppressor Diode, 1500W, 16.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMC20A-M3/9AT vs 1.5SMC20-AU_R2_000A1
1.5SMC20A Transient Suppressor, DB Lectro Inc 1.5SMC20A-M3/9AT vs 1.5SMC20A
1.5SMC20HM6G Trans Voltage Suppressor Diode, 1500W, 16.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor 1.5SMC20A-M3/9AT vs 1.5SMC20HM6G
SMCJ1.5KE20AP Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMCJ, 2 PIN Micro Commercial Components 1.5SMC20A-M3/9AT vs SMCJ1.5KE20AP
1.5SMC20A-AU_R2_000A1 Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5SMC20A-M3/9AT vs 1.5SMC20A-AU_R2_000A1
1.5SMC20AHM3/I Trans Voltage Suppressor Diode, Vishay Intertechnologies 1.5SMC20A-M3/9AT vs 1.5SMC20AHM3/I
1.5SMC20A-E3/57T DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors 1.5SMC20A-M3/9AT vs 1.5SMC20A-E3/57T
1.5SMC20A Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, CASE 403-03, SMC, 2 PIN Motorola Semiconductor Products 1.5SMC20A-M3/9AT vs 1.5SMC20A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5SMC20A-M3/9AT by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5SMC20A-M3/9AT by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 1.5SMC20A-M3/9AT would you like to use for your alert(s)?
  • Please alert me when 1.5SMC20A-M3/9AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5SMC20A-M3/9AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5SMC20A-M3/9AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5SMC20A-M3/9AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5SMC20A-M3/9AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5SMC20A-M3/9AT by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: