Part Details for 1.5SMC22AT3G by Littelfuse Inc
Overview of 1.5SMC22AT3G by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5SMC22AT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R9745
|
Newark | Tvs Diode, 1.5Kw, 22V, Smc, Product Range:1.5Smc Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:18.8V, Clamping Voltage Max:30.6V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:20.9V Rohs Compliant: Yes |Littelfuse 1.5SMC22AT3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE | 4000 |
|
$0.3482 / $1.1605 | Buy Now |
|
Chip1Cloud | 1500 Watt Peak Power Zener Transient Voltage Suppressors Unidirectional* | TVS DIODE 18.8V 30.6V SMC | 7600 |
|
RFQ | |
DISTI #
2533105
|
Farnell | TVSDIODE, 1.5KW, 18.8V, UNIDIR, DO-214AB RoHS: Compliant Min Qty: 5 Lead time: 53 Weeks, 2 Days Container: Cut Tape | 0 |
|
$0.3095 / $0.7612 | Buy Now |
DISTI #
2533105RL
|
Farnell | TVSDIODE, 1.5KW, 18.8V, UNIDIR, DO-214AB RoHS: Compliant Min Qty: 100 Lead time: 53 Weeks, 2 Days Container: Reel | 0 |
|
$0.3095 / $0.5191 | Buy Now |
|
Perfect Parts Corporation | 560 |
|
RFQ |
Part Details for 1.5SMC22AT3G
1.5SMC22AT3G CAD Models
1.5SMC22AT3G Part Data Attributes
|
1.5SMC22AT3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1.5SMC22AT3G
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | |
Breakdown Voltage-Max | 23.1 V | |
Breakdown Voltage-Min | 20.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.75 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 18.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1.5SMC22AT3G
This table gives cross-reference parts and alternative options found for 1.5SMC22AT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC22AT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMC22A | Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Littelfuse Inc | 1.5SMC22AT3G vs 1.5SMC22A |
1.5SMC22 | Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Littelfuse Inc | 1.5SMC22AT3G vs 1.5SMC22 |
1.5SMC22AAUTO | Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Littelfuse Inc | 1.5SMC22AT3G vs 1.5SMC22AAUTO |