Part Details for 1.5SMC22AT3G by onsemi
Overview of 1.5SMC22AT3G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5SMC22AT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1.5SMC22AT3G
|
Avnet Americas | Diode TVS Single Uni-Dir 18.8V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: 1.5SMC22AT3G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 472 Partner Stock |
|
RFQ | |
|
Bristol Electronics | 1185 |
|
RFQ | ||
|
Quest Components | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE | 948 |
|
$0.4642 / $1.1605 | Buy Now |
|
Rochester Electronics | 1.5SMC22 - Trans Voltage Suppressor Diode, 1500W, 18.8V, Unidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 472 |
|
$0.3094 / $0.3640 | Buy Now |
Part Details for 1.5SMC22AT3G
1.5SMC22AT3G CAD Models
1.5SMC22AT3G Part Data Attributes
|
1.5SMC22AT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
1.5SMC22AT3G
onsemi
Zener Transient Voltage Supressor, 1500 Watt Peak Power, SMC, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE, PLASTIC, CASE 403-03, SMC, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 23.1 V | |
Breakdown Voltage-Min | 20.9 V | |
Breakdown Voltage-Nom | 22 V | |
Clamping Voltage-Max | 30.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.75 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 18.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |