Part Details for 1.5SMC33A by Bourns Inc
Overview of 1.5SMC33A by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5SMC33A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9312
|
Newark | Tvs Diode, 1.5Kw, 28.2V, Unidir, Do214Ab, Product Range:Transzorb 1.5Smc Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:28.2V, Clamping Voltage Vc Max:-, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Breakdown Rohs Compliant: Yes |Bourns 1.5SMC33A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2886 |
|
$0.3100 / $0.4890 | Buy Now |
DISTI #
81Y2067
|
Newark | Dio Tvs Vbd 33V 1.5Kw Unidir Smc /Tape & Reel - 13" Reel |Bourns 1.5SMC33A Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1730 / $0.2090 | Buy Now |
DISTI #
1.5SMC33ABBCT-ND
|
DigiKey | TVS DIODE 28.2VWM 45.7VC DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16249 In Stock |
|
$0.1680 / $0.5800 | Buy Now |
DISTI #
1.5SMC33A
|
Avnet Americas | Diode TVS Single Uni-Dir 28.2V 1500W 2-Pin DO-214AB T/R - Tape and Reel (Alt: 1.5SMC33A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1638 / $0.1860 | Buy Now |
DISTI #
652-1.5SMC33A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 33V 1500W UniDir RoHS: Compliant | 11861 |
|
$0.1670 / $0.4200 | Buy Now |
DISTI #
V72:2272_14673124
|
Arrow Electronics | TVS Diode Single Uni-Dir 28.2V 1.5KW 2-Pin SMC T/R Min Qty: 515 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2126 Container: Cut Strips | Americas - 12247 |
|
$0.1832 / $0.1911 | Buy Now |
DISTI #
V36:1790_14673124
|
Arrow Electronics | TVS Diode Single Uni-Dir 28.2V 1.5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2330 | Americas - 3000 |
|
$0.1639 / $0.1814 | Buy Now |
DISTI #
71278850
|
RS | A 33V, 1.5kW, uni-directional, SMC pkg, TVS Diode | Bourns 1.5SMC33A RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2410 / $0.2670 | RFQ |
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 28.2V 1.5KW 2-Pin SMC T/R RoHS: Compliant |
18000 In Stock |
|
$0.1600 / $0.1795 | Buy Now |
DISTI #
1.5SMC33A
|
TTI | ESD Suppressors / TVS Diodes 33V 1500W UniDir pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1640 / $0.1740 | Buy Now |
Part Details for 1.5SMC33A
1.5SMC33A CAD Models
1.5SMC33A Part Data Attributes
|
1.5SMC33A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
1.5SMC33A
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 34.7 V | |
Breakdown Voltage-Min | 31.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 28.2 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1.5SMC33A
This table gives cross-reference parts and alternative options found for 1.5SMC33A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC33A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSMC33AHE3/9AT | Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Vishay Intertechnologies | 1.5SMC33A vs TPSMC33AHE3/9AT |
1.5SMC33HE3TRTS | Trans Voltage Suppressor Diode, 1500W, 26.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | 1.5SMC33A vs 1.5SMC33HE3TRTS |
1.5SMC33A-E3/57T | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | 1.5SMC33A vs 1.5SMC33A-E3/57T |
TPSMC33AHE3TRTB | Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | 1.5SMC33A vs TPSMC33AHE3TRTB |
1.5SMC33AHE3TRTS | Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | 1.5SMC33A vs 1.5SMC33AHE3TRTS |
1.5SMC33AHE3_A/H | Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | Vishay Intertechnologies | 1.5SMC33A vs 1.5SMC33AHE3_A/H |
1.5SMC33A-AU_R1_000A1 | Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | 1.5SMC33A vs 1.5SMC33A-AU_R1_000A1 |
SMCJ28A-M3/9AT | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | 1.5SMC33A vs SMCJ28A-M3/9AT |
1.5SMC33TRTB | Trans Voltage Suppressor Diode, 1500W, 26.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | 1.5SMC33A vs 1.5SMC33TRTB |
1.5SMC33A-E3/57T | Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | Vishay Intertechnologies | 1.5SMC33A vs 1.5SMC33A-E3/57T |