Diodes
1.5SMC36A
Description: Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN

Overview of 1.5SMC36A by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1.5SMC36A by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK5748
Newark Transient Suppressor Diode, single, unidirectional,30.8V V(Rwm),do-214Ab/Smc Rohs Compliant: Yes |Littelfuse 1.5SMC36A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2188
  • 1 $0.1890
  • 25 $0.1890
  • 50 $0.1890
$0.1890 Buy Now
DISTI # 18AC8047
Newark Tvs Diode, 1.5Kw, 30.8V, Unidir, Do214Ab, Product Range:1.5Smc Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:30.8V, Clamping Voltage Vc Max:49.9V, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse 1.5SMC36A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.5900
  • 10 $0.5160
  • 25 $0.4760
  • 50 $0.4360
  • 100 $0.3960
$0.3960 / $0.5900 Buy Now
DISTI # 71J2716
Newark Transient Suppressor Diode, single, unidirectional,30.8V V(Rwm),do-214Ab/Smc Rohs Compliant: Yes |Littelfuse 1.5SMC36A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2820
  • 5,000 $0.2760
  • 10,000 $0.2550
  • 20,000 $0.2370
  • 30,000 $0.2210
  • 50,000 $0.2120
$0.2120 / $0.2820 Buy Now
DISTI # 1.5SMC36ACT-ND
DigiKey TVS DIODE 30.8VWM 49.9VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 154558
In Stock
  • 1 $0.4500
  • 10 $0.3850
  • 100 $0.2675
  • 500 $0.2088
  • 1,000 $0.1811
  • 3,000 $0.1811
$0.1811 / $0.4500 Buy Now
DISTI # 576-1.5SMC36A
Mouser Electronics ESD Protection Diodes / TVS Diodes 1.5kW 36V 5% Uni-Directional RoHS: Compliant 19088
  • 1 $0.3900
  • 10 $0.3450
  • 100 $0.2590
  • 500 $0.2090
  • 1,000 $0.1900
  • 3,000 $0.1890
$0.1890 / $0.3900 Buy Now
DISTI # 71336610
RS Zener Transient Voltage Suppressor, 1500 Watt Peak Power | Littelfuse 1.5SMC36A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $0.4340
  • 10 $0.4130
  • 50 $0.3910
  • 100 $0.3690
$0.3690 / $0.4340 RFQ
Future Electronics 1.5SMC Series 1.5 kW 36 V 49.9 Vcl Uni-Directional SMT TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 3,000 $0.2150
  • 6,000 $0.2100
  • 9,000 $0.2050
  • 12,000 $0.2050
  • 15,000 $0.1990
$0.1990 / $0.2150 Buy Now
Future Electronics 1.5SMC Series 1.5 kW 36 V 49.9 Vcl Uni-Directional SMT TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 3,000 $0.2150
  • 6,000 $0.2100
  • 9,000 $0.2050
  • 12,000 $0.2050
  • 15,000 $0.1990
$0.1990 / $0.2150 Buy Now
Future Electronics 1.5SMC Series 1.5 kW 36 V 49.9 Vcl Uni-Directional SMT TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 3,000 $0.1920
  • 6,000 $0.1880
  • 9,000 $0.1860
  • 15,000 $0.1830
  • 30,000 $0.1780
$0.1780 / $0.1920 Buy Now
Future Electronics 1.5SMC Series 1.5 kW 36 V 49.9 Vcl Uni-Directional SMT TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 3,000 $0.1920
  • 6,000 $0.1880
  • 9,000 $0.1860
  • 15,000 $0.1830
  • 30,000 $0.1780
$0.1780 / $0.1920 Buy Now
DISTI # 73492189
Verical TVS Diode Single Uni-Dir 30.8V 1.5KW 2-Pin SMC T/R Min Qty: 211 Package Multiple: 1 Date Code: 2301 Americas - 3000
  • 211 $0.3870
  • 250 $0.3715
  • 500 $0.3581
  • 1,000 $0.3464
  • 2,500 $0.3362
$0.3362 / $0.3870 Buy Now
DISTI # 63492069
Verical TVS Diode Single Uni-Dir 30.8V 1.5KW 2-Pin SMC T/R Min Qty: 31 Package Multiple: 1 Date Code: 2236 Americas - 1223
  • 31 $0.2896
  • 100 $0.2429
  • 250 $0.2405
  • 500 $0.2101
  • 1,000 $0.1932
$0.1932 / $0.2896 Buy Now
Bristol Electronics   1306
RFQ
Bristol Electronics   Min Qty: 7 133
  • 7 $0.7500
  • 21 $0.3750
$0.3750 / $0.7500 Buy Now
Quest Components 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB 2400
  • 1 $1.1850
  • 339 $0.4740
  • 1,689 $0.4148
$0.4148 / $1.1850 Buy Now
Quest Components 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB 106
  • 1 $1.0000
  • 6 $0.5000
  • 21 $0.3000
$0.3000 / $1.0000 Buy Now
DISTI # 1.5SMC36A
TTI ESD Protection Diodes / TVS Diodes 1.5kW 36V 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 0
  • 3,000 $0.1940
$0.1940 Buy Now
DISTI # 1.5SMC36A-LF
TME Diode: TVS, 1.5kW, 36V, 30.5A, unidirectional, ±5%, SMC, reel,tape Min Qty: 1 0
  • 1 $0.9690
  • 5 $0.3940
  • 25 $0.3480
  • 100 $0.3130
  • 500 $0.2910
$0.2910 / $0.9690 RFQ
Chip 1 Exchange INSTOCK 4117
RFQ
DISTI # C1S425200888470
Chip1Stop Diode TVS Single Uni-Dir 30.8V 1.5KW 2-Pin SMC T/R RoHS: Compliant pbFree: No 1223
  • 10 $0.2926
  • 25 $0.2896
  • 100 $0.2429
  • 250 $0.2405
  • 500 $0.2290
$0.2290 / $0.2926 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 3000
  • 1 $1.6170
  • 20 $0.5100
  • 50 $0.3400
  • 100 $0.2830
  • 300 $0.2450
  • 500 $0.2370
$0.2370 / $1.6170 Buy Now
LCSC 30.5A 1.5kW 49.9V 34.2V 30.8V DO-214AB ESD and Surge Protection (TVS/ESD) ROHS 572
  • 1 $0.6125
  • 10 $0.4555
  • 30 $0.3770
  • 100 $0.2984
  • 500 $0.2513
  • 1,000 $0.2278
$0.2278 / $0.6125 Buy Now
New Advantage Corporation DIODE TVS 1500W 30.8V DO214AB (SMC) SMT RoHS: Compliant Min Qty: 1 Package Multiple: 100 2567
  • 600 $0.6180
  • 2,567 $0.5768
$0.5768 / $0.6180 Buy Now
Ozdisan Elektronik DIODE TVS 1500W 30.8V DO214AB (SMC) SMT 3167
  • 1 $0.4975
  • 3,000 $0.4326
$0.4326 / $0.4975 Buy Now

CAD Models for 1.5SMC36A by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1.5SMC36A by Littelfuse Inc

1.5SMC36A
Littelfuse Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Part Package Code
DO-214AB
Package Description
SMC, 2 PIN
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
LITTELFUSE
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
37.8 V
Breakdown Voltage-Min
34.2 V
Breakdown Voltage-Nom
36 V
Clamping Voltage-Max
49.9 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
30.8 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. 1.5SMC36A
    Littelfuse Inc
    Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
    VS

Alternate Parts for 1.5SMC36A

This table gives cross-reference parts and alternative options found for 1.5SMC36A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC36A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5SMC36 Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Littelfuse Inc 1.5SMC36A vs 1.5SMC36
1.5SMC36AT Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Littelfuse Inc 1.5SMC36A vs 1.5SMC36AT
1.5SMC36AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies 1.5SMC36A vs 1.5SMC36AHM3_A/I
1.5SMC36AHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies 1.5SMC36A vs 1.5SMC36AHM3/H
1.5SMC36AAUTO Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Littelfuse Inc 1.5SMC36A vs 1.5SMC36AAUTO
1.5SMC36AHM3/I Trans Voltage Suppressor Diode, Vishay Intertechnologies 1.5SMC36A vs 1.5SMC36AHM3/I
Part Number Description Manufacturer Compare
1.5SMC36AHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies 1.5SMC36A vs 1.5SMC36AHM3/H
SMCJ30 Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN Taiwan Semiconductor 1.5SMC36A vs SMCJ30
1.5SMC36AHM3/I Trans Voltage Suppressor Diode, Vishay Intertechnologies 1.5SMC36A vs 1.5SMC36AHM3/I
CM1210-08MS Trans Voltage Suppressor Diode, Bidirectional, 8 Element, Silicon, MSOP-10 California Micro Devices 1.5SMC36A vs CM1210-08MS
1.5SMC36AHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies 1.5SMC36A vs 1.5SMC36AHM3_A/H
SMCG5646/TR13 Trans Voltage Suppressor Diode, 1500W, 29.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation 1.5SMC36A vs SMCG5646/TR13
1.5SMC36AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies 1.5SMC36A vs 1.5SMC36AHM3_A/I
TPSMC36A Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, General Instrument Corp 1.5SMC36A vs TPSMC36A
SMCG5646E3/TR13 Trans Voltage Suppressor Diode, 1500W, 29.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation 1.5SMC36A vs SMCG5646E3/TR13
SMCJ5646/TR13 Trans Voltage Suppressor Diode, 1500W, 29.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation 1.5SMC36A vs SMCJ5646/TR13

Related Parts for 1.5SMC36A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5SMC36A by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5SMC36A by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 1.5SMC36A would you like to use for your alert(s)?
  • Please alert me when 1.5SMC36A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5SMC36A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5SMC36A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5SMC36A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5SMC36A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5SMC36A by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: