Datasheets
1.5SMC36CAHE3/57T by: Vishay Semiconductors

DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor

Part Details for 1.5SMC36CAHE3/57T by Vishay Semiconductors

Overview of 1.5SMC36CAHE3/57T by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1.5SMC36CAHE3/57T

Part # Distributor Description Stock Price Buy
DISTI # 1.5SMC36CAHE3/57T-ND
DigiKey TVS DIODE 30.8VWM 49.9VC SMC Lead time: 15 Weeks Container: Tape & Reel (TR) Limited Supply - Call
Buy Now

Part Details for 1.5SMC36CAHE3/57T

1.5SMC36CAHE3/57T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1.5SMC36CAHE3/57T Part Data Attributes

1.5SMC36CAHE3/57T Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
1.5SMC36CAHE3/57T Vishay Semiconductors DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS
Part Package Code DO-214AB
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Vishay
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 37.8 V
Breakdown Voltage-Min 34.2 V
Breakdown Voltage-Nom 36 V
Clamping Voltage-Max 49.9 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Power Dissipation-Max 6.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 30.8 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for 1.5SMC36CAHE3/57T

This table gives cross-reference parts and alternative options found for 1.5SMC36CAHE3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC36CAHE3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1.5SMC36CAHV7G Trans Voltage Suppressor Diode, Taiwan Semiconductor 1.5SMC36CAHE3/57T vs 1.5SMC36CAHV7G
1.5SMC36CAHR6 Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor 1.5SMC36CAHE3/57T vs 1.5SMC36CAHR6
1.5SMC36CAHE3TRTS Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica 1.5SMC36CAHE3/57T vs 1.5SMC36CAHE3TRTS
1.5SMC36CAHE3TRTB Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica 1.5SMC36CAHE3/57T vs 1.5SMC36CAHE3TRTB
1.5SMC36CATR13 Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, Central Semiconductor Corp 1.5SMC36CAHE3/57T vs 1.5SMC36CATR13
1.5SMC36CA-M3/9AT Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies 1.5SMC36CAHE3/57T vs 1.5SMC36CA-M3/9AT
1.5SMC36CTRTS Trans Voltage Suppressor Diode, 1500W, 29.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica 1.5SMC36CAHE3/57T vs 1.5SMC36CTRTS
1.5SMC36CATRTB Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica 1.5SMC36CAHE3/57T vs 1.5SMC36CATRTB
SMCJ1.5KE36CA-TP Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMCJ, 2 PIN Micro Commercial Components 1.5SMC36CAHE3/57T vs SMCJ1.5KE36CA-TP
SMCJ1.5KE36CA-TP-HF Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components 1.5SMC36CAHE3/57T vs SMCJ1.5KE36CA-TP-HF
Part Number Description Manufacturer Compare
SMCJ30CA-13 Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMC, 2 PIN Diodes Incorporated 1.5SMC36CAHE3/57T vs SMCJ30CA-13
SMCJ1.5KE36CAP Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMCJ, 2 PIN Micro Commercial Components 1.5SMC36CAHE3/57T vs SMCJ1.5KE36CAP
MVSMCJ6052A Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation 1.5SMC36CAHE3/57T vs MVSMCJ6052A
SMCJ26CA-T500 Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices 1.5SMC36CAHE3/57T vs SMCJ26CA-T500
SMCJ30CA_NL Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fairchild Semiconductor Corporation 1.5SMC36CAHE3/57T vs SMCJ30CA_NL
1.5SMC36CAHR6G Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor 1.5SMC36CAHE3/57T vs 1.5SMC36CAHR6G
SMCJ30C Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, General Instrument Corp 1.5SMC36CAHE3/57T vs SMCJ30C
1.5SMC36CAM6G Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN Taiwan Semiconductor 1.5SMC36CAHE3/57T vs 1.5SMC36CAM6G
1.5SMC30CAR6 Trans Voltage Suppressor Diode, 1500W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor 1.5SMC36CAHE3/57T vs 1.5SMC30CAR6
1.5SMC30CATR13 Trans Voltage Suppressor Diode, 1500W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, Central Semiconductor Corp 1.5SMC36CAHE3/57T vs 1.5SMC30CATR13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5SMC36CAHE3/57T by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5SMC36CAHE3/57T by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of 1.5SMC36CAHE3/57T would you like to use for your alert(s)?
  • Please alert me when 1.5SMC36CAHE3/57T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5SMC36CAHE3/57T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5SMC36CAHE3/57T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5SMC36CAHE3/57T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5SMC36CAHE3/57T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5SMC36CAHE3/57T by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: