Part Details for 1.5SMC440A-M3/57T by Vishay Intertechnologies
Overview of 1.5SMC440A-M3/57T by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5SMC440A-M3/57T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T4875
|
Newark | 1.5Kw,440V 5%,unidir, smc Tvs |Vishay 1.5SMC440A-M3/57T Min Qty: 2550 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4710 / $0.5550 | Buy Now |
DISTI #
1.5SMC440A-M3/57T
|
Avnet Americas | 1.5KW,440V 5%,UNIDIR,SMC TVS (Alt: 1.5SMC440A-M3/57T) RoHS: Compliant Min Qty: 2550 Package Multiple: 850 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.4772 / $0.6062 | Buy Now |
DISTI #
78-1.5SMC440A-M357T
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1.5KW,440V 5%,UNIDIR,SMC TVS RoHS: Compliant | 1010 |
|
$0.5050 / $1.1800 | Buy Now |
|
Future Electronics | 1.5SMC Series 6.5 W 418 V Uni Directional Surface Mount TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 2550 Package Multiple: 850 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4550 / $0.5000 | Buy Now |
DISTI #
1.5SMC440A-M3/57T
|
TTI | ESD Suppressors / TVS Diodes 1.5KW,440V 5%,UNIDIR,SMC TVS pbFree: Pb-Free Min Qty: 2550 Package Multiple: 850 Container: Reel | Americas - 0 |
|
$0.4430 / $0.4870 | Buy Now |
DISTI #
1.5SMC440A-M3/57T
|
TME | Diode: TVS, 1.5kW, 418÷462V, unidirectional, SMC, reel,tape, 1.5SMC Min Qty: 1 | 0 |
|
$0.6600 | RFQ |
DISTI #
1.5SMC440A-M3/57T
|
EBV Elektronik | 1.5KW,440V 5%,UNIDIR,SMC TVS (Alt: 1.5SMC440A-M3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | 1.5KW,440V 5%,UNIDIR,SMC TVS RoHS: Compliant Min Qty: 1 Package Multiple: 850 | 1700 |
|
$0.4590 | Buy Now |
Part Details for 1.5SMC440A-M3/57T
1.5SMC440A-M3/57T CAD Models
1.5SMC440A-M3/57T Part Data Attributes
|
1.5SMC440A-M3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1.5SMC440A-M3/57T
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 462 V | |
Breakdown Voltage-Min | 418 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Rep Pk Reverse Voltage-Max | 376 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1.5SMC440A-M3/57T
This table gives cross-reference parts and alternative options found for 1.5SMC440A-M3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMC440A-M3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMC440A | Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | MERITEK Electronics Corporation | 1.5SMC440A-M3/57T vs 1.5SMC440A |
SMCJ1.5KE440-TP | Trans Voltage Suppressor Diode | Micro Commercial Components | 1.5SMC440A-M3/57T vs SMCJ1.5KE440-TP |
1.5SMC440A | Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Littelfuse Inc | 1.5SMC440A-M3/57T vs 1.5SMC440A |
SMCJ376A-T500 | Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | 1.5SMC440A-M3/57T vs SMCJ376A-T500 |
SMCJ1.5KE440A | Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMCJ, 2 PIN | Micro Commercial Components | 1.5SMC440A-M3/57T vs SMCJ1.5KE440A |
1.5SMC440A | Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | BrightKing Inc | 1.5SMC440A-M3/57T vs 1.5SMC440A |
SMCJ376A-T13 | Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | 1.5SMC440A-M3/57T vs SMCJ376A-T13 |
1.5SMC440AHE3_A/H | Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | Vishay Intertechnologies | 1.5SMC440A-M3/57T vs 1.5SMC440AHE3_A/H |
SMCJ1.5KE440A-TP-HF | Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | 1.5SMC440A-M3/57T vs SMCJ1.5KE440A-TP-HF |
1.5SMC440A-M3/9AT | Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | Vishay Intertechnologies | 1.5SMC440A-M3/57T vs 1.5SMC440A-M3/9AT |