Part Details for 1.5SMCJ70CA by Viking Tech Corp
Overview of 1.5SMCJ70CA by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5SMCJ70CA
1.5SMCJ70CA CAD Models
1.5SMCJ70CA Part Data Attributes
|
1.5SMCJ70CA
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
1.5SMCJ70CA
Viking Tech Corp
Trans Voltage Suppressor Diode, 1500W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 89.5 V | |
Breakdown Voltage-Min | 77.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 1.5SMCJ70CA
This table gives cross-reference parts and alternative options found for 1.5SMCJ70CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMCJ70CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMCJ70CA-AU-R2-00001 | Trans Voltage Suppressor Diode, 70V V(RWM), Bidirectional, | PanJit Semiconductor | 1.5SMCJ70CA vs 1.5SMCJ70CA-AU-R2-00001 |
1.5SMCJ70C-AU-R2-10001 | Trans Voltage Suppressor Diode, 70V V(RWM), Bidirectional, | PanJit Semiconductor | 1.5SMCJ70CA vs 1.5SMCJ70C-AU-R2-10001 |
1.5SMCJ70CT/R13 | Trans Voltage Suppressor Diode, 1500W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | 1.5SMCJ70CA vs 1.5SMCJ70CT/R13 |
1.5SMCJ70C-AU-R2-00001 | Trans Voltage Suppressor Diode, 70V V(RWM), Bidirectional, | PanJit Semiconductor | 1.5SMCJ70CA vs 1.5SMCJ70C-AU-R2-00001 |
1.5SMCJ70CA-AU-R1-00001 | Trans Voltage Suppressor Diode, 70V V(RWM), Bidirectional, | PanJit Semiconductor | 1.5SMCJ70CA vs 1.5SMCJ70CA-AU-R1-00001 |
1.5SMCJ70CA-AU-R2-10001 | Trans Voltage Suppressor Diode, 70V V(RWM), Bidirectional, | PanJit Semiconductor | 1.5SMCJ70CA vs 1.5SMCJ70CA-AU-R2-10001 |
1.5SMCJ70CT/R7 | Trans Voltage Suppressor Diode, 1500W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | 1.5SMCJ70CA vs 1.5SMCJ70CT/R7 |