Part Details for 1.5CE11CA BK PBFREE by Central Semiconductor Corp
Overview of 1.5CE11CA BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for 1.5CE11CA BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-1.5CE11CABKPBFREE-ND
|
DigiKey | TVS DIODE 9.4VWM 15.6VC DO201 Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2619 | Buy Now |
DISTI #
1.5CE11CA BK PBFRE
|
Avnet Americas | Diode TVS Single Bi-Dir 9.4V 1.5KW 2-Pin DO-201 Box - Boxed Product (Development Kits) (Alt: 1.5CE11CA BK PBFRE) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Container: Box | 0 |
|
$0.2366 / $0.2642 | Buy Now |
DISTI #
610-1.5CE11CABK
|
Mouser Electronics | ESD Suppressors / TVS Diodes 11 VBR 9.4 Vrwm 15.6 Vc 96A RoHS: Compliant | 0 |
|
$0.2420 / $0.2610 | Order Now |