There are no models available for this part yet.
Overview of 1.5CE12CA BK TIN/LEAD by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for 1.5CE12CA BK TIN/LEAD by Central Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1.5CE12CA BK TIN/LEAD
|
Avnet Americas | Diode TVS Single Bi-Dir 10.2V 1.5KW 2-Pin DO-201 Box - Boxed Product (Development Kits) (Alt: 1.5CE12CA BK TIN/LEAD) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 500 Container: Box | 0 |
|
$0.2721 / $0.3038 | Buy Now | |
DISTI #
610-1.5CE12CABK-TL
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1.5kW 12V 10.2V 5.0uA 18.2V RoHS: Compliant | 0 |
|
$0.3080 | Order Now |