Part Details for 1.5CE13A BK PBFREE by Central Semiconductor Corp
Overview of 1.5CE13A BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5CE13A BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-1.5CE13ABKPBFREE-ND
|
DigiKey | TVS DIODE 11.1VWM 18.2VC DO201 Min Qty: 3000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2447 | Buy Now |
DISTI #
1.5CE13A BK PBFREE
|
Avnet Americas | Diode TVS Single Uni-Dir 11.1V 1.5KW 2-Pin DO-201 Box - Boxed Product (Development Kits) (Alt: 1.5CE13A BK PBFREE) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Container: Box | 0 |
|
$0.2210 / $0.2467 | Buy Now |
DISTI #
610-1.5CE13A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1.5kW 13V RoHS: Compliant | 0 |
|
$0.2260 / $0.2440 | Order Now |
DISTI #
1.5CE13A BK PBFREE
|
Avnet Americas | Diode TVS Single Uni-Dir 11.1V 1.5KW 2-Pin DO-201 Box - Boxed Product (Development Kits) (Alt: 1.5CE13A BK PBFREE) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Container: Box | 0 |
|
$0.2210 / $0.2467 | Buy Now |