Part Details for 1.5CE220CA TR PBFREE by Central Semiconductor Corp
Overview of 1.5CE220CA TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for 1.5CE220CA TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-1.5CE220CATRPBFREETR-ND
|
DigiKey | TVS DIODE 185VWM 328VC DO201 Min Qty: 2800 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2275 / $0.2619 | Buy Now |
DISTI #
1.5CE220CA TR PBFR
|
Avnet Americas | Diode TVS Single Bi-Dir 185V 1.5KW 2-Pin DO-201 T/R - Tape and Reel (Alt: 1.5CE220CA TR PBFR) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Container: Reel | 0 |
|
$0.2366 / $0.2642 | Buy Now |
DISTI #
610-1.5CE220CATR
|
Mouser Electronics | ESD Suppressors / TVS Diodes 220 VBR 185 Vrwm 328 Vc 4.6A RoHS: Compliant | 0 |
|
$0.2470 / $0.2660 | Order Now |