Part Details for 1.5KE100CAS_AY_00001 by PanJit Semiconductor
Overview of 1.5KE100CAS_AY_00001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE100CAS_AY_00001
1.5KE100CAS_AY_00001 CAD Models
1.5KE100CAS_AY_00001 Part Data Attributes
|
1.5KE100CAS_AY_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1.5KE100CAS_AY_00001
PanJit Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |