Part Details for 1.5KE10A by Littelfuse Inc
Overview of 1.5KE10A by Littelfuse Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H2563
|
Newark | Tvs Diode, 1.5Kw, 10V, Do-201, Product Range:Transil 1.5Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:8.55V, Clamping Voltage Max:14.5V, Diode Case Style:Do-201, No. Of Pins:2Pins, Minimum Breakdown Voltage:9.5V Rohs Compliant: Yes |Littelfuse 1.5KE10A Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1970 / $0.2630 | Buy Now |
DISTI #
06R2049
|
Newark | Tvs Diode, 1.5Kw, 10V, Do-201, Product Range:1.5Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:8.55V, Clamping Voltage Max:14.5V, Diode Case Style:Do-201, No. Of Pins:2Pins, Minimum Breakdown Voltage:9.5V Rohs Compliant: Yes |Littelfuse 1.5KE10A Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3140 | Buy Now |
DISTI #
1.5KE10ALFCT-ND
|
DigiKey | TVS DIODE 8.55VWM 14.5VC DO201 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19056 In Stock |
|
$0.1864 / $0.6700 | Buy Now |
DISTI #
576-1.5KE10A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 8.55V Uni-Directional RoHS: Compliant | 8317 |
|
$0.1860 / $0.6700 | Buy Now |
DISTI #
71336590
|
RS | 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode | Littelfuse 1.5KE10A RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 / $0.6600 | RFQ |
|
Future Electronics | 1.5KE Series 14.5 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0Reel |
|
$0.1890 / $0.2100 | Buy Now |
|
Future Electronics | 1.5KE Series 14.5 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0Reel |
|
$0.1890 / $0.2100 | Buy Now |
|
Future Electronics | 1.5KE Series 14.5 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0Reel |
|
$0.1890 / $0.2100 | Buy Now |
|
Bristol Electronics | 1200 |
|
RFQ | ||
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 8.55 Volt, DO-204AR | 960 |
|
$0.2850 / $0.9500 | Buy Now |
Part Details for 1.5KE10A
1.5KE10A CAD Models
1.5KE10A Part Data Attributes:
|
1.5KE10A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE10A
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITRON | |
Package Description | PLASTIC, CASE 8, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 10.5 V | |
Breakdown Voltage-Min | 9.5 V | |
Breakdown Voltage-Nom | 10 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 14.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 8.55 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1.5KE10A
This table gives cross-reference parts and alternative options found for 1.5KE10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE10A-B | Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | 1.5KE10A vs 1.5KE10A-B |
1.5KE10 | Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | 1.5KE10A vs 1.5KE10 |
1.5KE10-B | Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | 1.5KE10A vs 1.5KE10-B |