Part Details for 1.5KE10CA by Surge Components Inc
Overview of 1.5KE10CA by Surge Components Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE10CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1.5KE10CA
|
Avnet Americas | Transient Voltage Suppressor Bi-Direction 1500W 2-Pin DO-201AE - Tape and Reel (Alt: 1.5KE10CA) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0 |
|
$0.2106 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 1200 | 0 |
|
$0.2120 | Buy Now |
DISTI #
1.5KE10CA
|
Avnet Americas | Transient Voltage Suppressor Bi-Direction 1500W 2-Pin DO-201AE - Tape and Reel (Alt: 1.5KE10CA) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0 |
|
$0.2106 | Buy Now |
Part Details for 1.5KE10CA
1.5KE10CA CAD Models
1.5KE10CA Part Data Attributes:
|
1.5KE10CA
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE10CA
Surge Components Inc
Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE10CA
This table gives cross-reference parts and alternative options found for 1.5KE10CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE10CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE10C | Trans Voltage Suppressor Diode, 1500W, 8.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1.5KE10CA vs 1.5KE10C |
1.5KE10CA | Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1.5KE10CA vs 1.5KE10CA |
1.5KE10CA-E3/54 | Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, | Vishay Intertechnologies | 1.5KE10CA vs 1.5KE10CA-E3/54 |